Same Sky, MD-SM 3 Pole DIN Connector, 1A, 250V, Through Hole Female

This image is representative of the product range

Get a bulk buy discount

Add 1512 more to save $116.42

View bulk pricing options

Subtotal (1 tray of 756 units)*

$1,163.48

(exc. GST)

$1,279.91

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 756 unit(s), ready to ship from another location

Units
Per unit
Per Tray*
Saving
756 - 756$1.539$1,163.48-
1512 - 1512$1.462$1,105.27$116.42
2268 +$1.389$1,050.08$340.20

*price indicative

RS Stock No.:
259-6384
Mfr. Part No.:
MD-30SM
Brand:
Same Sky
Find similar products by selecting one or more attributes.
Select all

Brand

Same Sky

Product Type

DIN Connector

Number of Contacts

3

Current

1A

Mount Type

Through Hole

Connector Gender

Female

Shield Type

Shielded

Voltage

250V

Minimum Operating Temperature

-40°C

Termination Type

Solder

Contact Gender

Female

Maximum Operating Temperature

85°C

Series

MD-SM

Standards/Approvals

UL 94 V-0

Housing Material

PBT

Contact Plating

Silver, Tin

Contact Material

Phosphor Bronze

COO (Country of Origin):
CN
The CUI devices provides a mini DIN connectors having a mounting type of through hole with a jack connector and right angle body orientation. It consist of 3 Pins with a rated input voltage of 100 V.

Operating temperature is-40°C to 85°C

Insertion force of 6 kg

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy