Helukabel SUPER Cable, 7 Cores, 0.14mm², Unscreened, Grey PUR Sheath

This image is representative of the product range

Subtotal (1 reel of 100 metres)*

$593.37

(exc. GST)

$652.71

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 02 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +$593.37$5.934

*price indicative

RS Stock No.:
675-352
Mfr. Part No.:
49587
Brand:
Helukabel
Find similar products by selecting one or more attributes.
Select all

Brand

Helukabel

Product Type

Cable

Series

SUPER

Number of Cores

7

Conductor Material

Copper

Jacket Material

PUR

Jacket Colour

Grey

Screened/Unscreened

Unscreened

Outside Diameter

5.2mm

Voltage

350V

Conductor Type

Stranded

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

70°C

Standards/Approvals

DIN VDE 0285-525-1, DIN EN 50525-1

Cable CSA

0.14mm²

Hazardous Area Certification

EAC

Fire Behaviour

Oil Resistant

COO (Country of Origin):
DE
The Helukabel PUR drag chain cable designed for robust performance in both indoor and outdoor environments, boasting exceptional oil-resistance, abrasion-resistance, and flexibility. With a temperature range from -40°C to +70°C, this cable excels in a variety of applications, including robotics and machine construction, where frequent bending and movement are required. Manufactured from cadmium-free and silicone-free materials, it ensures safe usage across diverse environments. This cable's reliable performance in drag chains makes it an Ideal choice for setups requiring minimal tensile stress, proving its longevity and economic efficiency through dependable service life. It is colour coded in accordance with DIN standards for easy identification, ensuring compliance and optimal functionality.

Highly abrasion-resistant and notch-resistant ensuring a long-lasting product lifespan

Optimal flexibility for outdoor use adaptable to varied environmental conditions

Temperature range of -40°C to +70°C suitable for diverse applications

Low adhesion properties enhance the Ability to resist dirt and contaminants

Tested breakdown voltage of 3000 V ensuring safety and reliability

Constructed from oil-resistant PVC allowing resilience against harsh substances

Meets stringent standards of DIN for quality assurance and compliance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy