Same Sky, SD-BV 5 Pole DIN Connector, 1A, 250V, Through Hole Female

This image is representative of the product range

Unavailable
RS will no longer stock this product.
RS Stock No.:
259-6612
Mfr. Part No.:
SD-50BV
Brand:
Same Sky
Find similar products by selecting one or more attributes.
Select all

Brand

Same Sky

Number of Contacts

5

Product Type

DIN Connector

Mount Type

Through Hole

Current

1A

Connector Gender

Female

Voltage

250V

Termination Type

Contact Terminal

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

60°C

Contact Gender

Female

Series

SD-BV

Standards/Approvals

UL 94 V-0

Housing Material

PBT

COO (Country of Origin):
TW
The CUI devices provides a DIN connectors having a mounting type of through hole with a jack connector and vertical body orientation. It consist of 5 Pins with a rated input voltage of 24 V.

Operating temperature is-20°C to 60°C

Insertion force of 5.5 kg

  • RS Stock No. 2674905
  • Mfr. Part No. SNYPER-LTE+ SPECTRUM (AP) V2
Each
$2,114.18

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy