STMicroelectronics M24C16-DRMN3TP/K, 16 kB EEPROM, 450 ns 8-Pin SOIC Serial-I2C

This image is representative of the product range

Get a bulk buy discount

Add 12500 more to save 9%

View bulk pricing options

Subtotal (1 reel of 2500 units)*

$1,425.00

(exc. GST)

$1,575.00

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2,500 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
2500 - 10000$0.57$1,425.00-
12500 +$0.513$1,282.509%

*price indicative

RS Stock No.:
190-6763
Mfr. Part No.:
M24C16-DRMN3TP/K
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

EEPROM

Memory Size

16kB

Interface Type

Serial-I2C

Package Type

SOIC

Mount Type

Surface

Pin Count

8

Maximum Clock Frequency

1MHz

Organisation

2K x 8 bit

Minimum Supply Voltage

1.7V

Number of Bits per Word

8

Maximum Supply Voltage

5.5V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Length

5mm

Width

150mm

Height

1.75mm

Standards/Approvals

No

Series

M24C16-A125

Number of Words

2k

Automotive Standard

AEC-Q100

Supply Current

2mA

Data Retention

100year

Maximum Random Access Time

450ns

Compatible with all I2C bus modes

1 MHz

400 kHz

100 kHz

Memory array

16 Kbits (2 Kbytes) of EEPROM

Page size: 16 bytes

Additional Write lockable page (Identification page)

Extended temperature and voltage ranges

-40 °C to 125 °C, 1.7 V to 5.5 V

Schmitt trigger inputs for noise filtering

Short Write cycle time

Byte Write within 4 ms

Page Write within 4 ms

Write cycle endurance

4 million Write cycles at 25 °C

1.2 million Write cycles at 85 °C

600 k Write cycles at 125 °C

Data retention

50 years at 125 °C

100 years at 25 °C

ESD Protection

4000 V

Packages

Halogen-free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy