Schurter, 4850 6 Pole Straight Solder DIN Connector, 1A, 100V ac, Threaded, Cable Male
- RS Stock No.:
- 269-3836
- Mfr. Part No.:
- 4850.1610
- Brand:
- Schurter
Subtotal (1 unit)*
$6.25
(exc. GST)
$6.88
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 13 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $6.25 |
*price indicative
- RS Stock No.:
- 269-3836
- Mfr. Part No.:
- 4850.1610
- Brand:
- Schurter
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
| Brand | Schurter | |
| Product Type | DIN Connector | |
| Number of Contacts | 6 | |
| Mount Type | Cable | |
| Current | 1A | |
| Connector Size | Solder | |
| Mating Type | Threaded | |
| Connector Gender | Male | |
| Orientation | Straight | |
| Voltage | 100V ac | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 70°C | |
| Contact Gender | Male | |
| Series | 4850 | |
| Standards/Approvals | No | |
| Pole Format | 6 | |
| Select all | ||
|---|---|---|
Brand Schurter | ||
Product Type DIN Connector | ||
Number of Contacts 6 | ||
Mount Type Cable | ||
Current 1A | ||
Connector Size Solder | ||
Mating Type Threaded | ||
Connector Gender Male | ||
Orientation Straight | ||
Voltage 100V ac | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 70°C | ||
Contact Gender Male | ||
Series 4850 | ||
Standards/Approvals No | ||
Pole Format 6 | ||
- COO (Country of Origin):
- JP
The Schurter DIN connectors are an electrical connector that is identified by its DIN standard. It is comprised of a protective metal skirt that contains straight round pins.
5000 insertions lifetime
Plugs and sockets connector types
More than 50 mega ohms insulation resistance
- RS Stock No. 0491027
Each
$18.17
Each
$1.73
- RS Stock No. 0491162
Each
$13.66
- RS Stock No. 0490951
Each
$14.03