Recom RKZ3 DC/DC Converter, 5V dc/ 600 mA, 5.5V dc Input, 4.5V Input 3 W, Through Hole, 90 °C Max Temp -40 °C Min Temp,

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$14.02

(exc. GST)

$15.42

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 18 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 5$14.02
6 - 11$13.66
12 +$13.46

*price indicative

RS Stock No.:
165-5113
Mfr. Part No.:
RKZ3-0505S
Brand:
Recom
Find similar products by selecting one or more attributes.
Select all

Brand

Recom

Output Voltage 1

5V dc

Product Type

DC/DC Converter

Maximum Input Voltage

5.5V dc

Minimum Input Voltage

4.5V

Output Current 1

600mA

Mount Type

Through Hole

MTBF

8534kH

Number of Outputs

1

Output Voltage Adjustment Range

-4 → 4 %

Number of Pins

4

Isolation Voltage

3kV dc

Package Type

SIP-7

Maximum Output Power

3W

Depth

12.2mm

Length

19.6mm

Width

7.5mm

Series

RKZ3

Standards/Approvals

No

Efficiency

85%

Maximum Operating Temperature

90°C

Minimum Operating Temperature

-40°C

COO (Country of Origin):
TW
The RKZ3 series of 3W high isolation DC/DC converters are suitable for demanding industrial applications such as bus isolators, breaking ground loops or separating multi-channel inputs which require more power than currently available in standard SIP7 isolated DC/DC converters. The RKZ3 converters are pin-compatible with the RK and RKZ converter series, offering a simple way to upgrade an existing high isolation design from 1W or 2W up to 3W.

High power density 3W converter

3kVDC and 4kVDC Isolation options

Efficiency to 90%

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy