Recom RKZ3 DC/DC Converter, 5V dc/ 600 mA, 5.5V dc Input, 4.5V Input 3 W, Through Hole, 90 °C Max Temp -40 °C Min Temp,
- RS Stock No.:
- 165-4982
- Mfr. Part No.:
- RKZ3-0505S
- Brand:
- Recom
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tube of 24 units)*
$308.71
(exc. GST)
$339.58
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 16 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 - 1 | $308.71 | $12.863 |
| 2 - 3 | $304.71 | $12.696 |
| 4 + | $295.42 | $12.309 |
*price indicative
- RS Stock No.:
- 165-4982
- Mfr. Part No.:
- RKZ3-0505S
- Brand:
- Recom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Recom | |
| Output Voltage 1 | 5V dc | |
| Product Type | DC/DC Converter | |
| Minimum Input Voltage | 4.5V | |
| Maximum Input Voltage | 5.5V dc | |
| Output Current 1 | 600mA | |
| Mount Type | Through Hole | |
| Number of Outputs | 1 | |
| MTBF | 8534kH | |
| Output Voltage Adjustment Range | -4 → 4 % | |
| Isolation Voltage | 3kV dc | |
| Number of Pins | 4 | |
| Maximum Output Power | 3W | |
| Package Type | SIP-7 | |
| Standards/Approvals | No | |
| Depth | 12.2mm | |
| Length | 19.6mm | |
| Width | 7.5mm | |
| Series | RKZ3 | |
| Maximum Operating Temperature | 90°C | |
| Efficiency | 85% | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Recom | ||
Output Voltage 1 5V dc | ||
Product Type DC/DC Converter | ||
Minimum Input Voltage 4.5V | ||
Maximum Input Voltage 5.5V dc | ||
Output Current 1 600mA | ||
Mount Type Through Hole | ||
Number of Outputs 1 | ||
MTBF 8534kH | ||
Output Voltage Adjustment Range -4 → 4 % | ||
Isolation Voltage 3kV dc | ||
Number of Pins 4 | ||
Maximum Output Power 3W | ||
Package Type SIP-7 | ||
Standards/Approvals No | ||
Depth 12.2mm | ||
Length 19.6mm | ||
Width 7.5mm | ||
Series RKZ3 | ||
Maximum Operating Temperature 90°C | ||
Efficiency 85% | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- TW
The RKZ3 series of 3W high isolation DC/DC converters are suitable for demanding industrial applications such as bus isolators, breaking ground loops or separating multi-channel inputs which require more power than currently available in standard SIP7 isolated DC/DC converters. The RKZ3 converters are pin-compatible with the RK and RKZ converter series, offering a simple way to upgrade an existing high isolation design from 1W or 2W up to 3W.
High power density 3W converter
3kVDC and 4kVDC Isolation options
Efficiency to 90%
Related links
- Recom RKZ3 DC/DC Converter 5.5V dc Input Through Hole
- Recom RKZ3 DC/DC Converter 13.2V dc Input Through Hole, 90 °C Max Temp -40 °C Min
- Recom RKZ3 DC/DC Converter 26.4V dc Input Through Hole, 90 °C Max Temp -40 °C Min
- Recom RKZ3 DC/DC Converter 26.4V dc Input Through Hole, 90 °C Max Temp -40 °C Min
- Recom RS3 DC/DC Converter 5V dc Input Through Hole
- Recom RN DC/DC Converter 5.5V dc Input Through Hole
- Recom RK DC/DC Converter 5.5V dc Input Through Hole
- Recom REM1 DC/DC Converter 5.5V dc Input Through Hole
