Myrra 12 V dc 1 Output PCB PCB Transformer, CE, UL, RoHS, ENEC, VDC 3 W
- RS Stock No.:
- 183-8316
- Mfr. Part No.:
- 48024
- Brand:
- Myrra
Get a bulk buy discount
Add 5 more to save $2.55
View bulk pricing optionsSubtotal (1 unit)*
$23.40
(exc. GST)
$25.74
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 902 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $23.40 | - |
| 5 - 9 | $22.89 | $2.55 |
| 10 - 19 | $22.19 | $12.10 |
| 20 - 49 | $21.64 | $35.20 |
| 50 + | $21.16 | $112.00 |
*price indicative
- RS Stock No.:
- 183-8316
- Mfr. Part No.:
- 48024
- Brand:
- Myrra
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Myrra | |
| Secondary Voltage | 12 V dc | |
| Product Type | PCB Transformer | |
| Primary Voltage | 340 V dc, 240 V ac | |
| Number of Outputs | 1 | |
| Length | 25mm | |
| Width | 16mm | |
| Power | 3W | |
| Depth | 16mm | |
| Weight | 16g | |
| Mount Type | PCB | |
| Minimum Operating Temperature | -25°C | |
| Efficiency | 72% | |
| Maximum Operating Temperature | 80°C | |
| Minimum Operating Frequency | 47Hz | |
| Standards/Approvals | CE, UL, RoHS, ENEC, VDC | |
| Maximum Operating Frequency | 63Hz | |
| Select all | ||
|---|---|---|
Brand Myrra | ||
Secondary Voltage 12 V dc | ||
Product Type PCB Transformer | ||
Primary Voltage 340 V dc, 240 V ac | ||
Number of Outputs 1 | ||
Length 25mm | ||
Width 16mm | ||
Power 3W | ||
Depth 16mm | ||
Weight 16g | ||
Mount Type PCB | ||
Minimum Operating Temperature -25°C | ||
Efficiency 72% | ||
Maximum Operating Temperature 80°C | ||
Minimum Operating Frequency 47Hz | ||
Standards/Approvals CE, UL, RoHS, ENEC, VDC | ||
Maximum Operating Frequency 63Hz | ||
- COO (Country of Origin):
- CN
4 to 3W Small Compact Size - PCB Mount
Single Output – Primary Side Regulated
Output Range : 3.3VDC - 24VDC
Input Range : 85VAC - 265VAC/47 - 63Hz Or 120VDC - 370VDC
Very Low Standby Power Consumption < 0.15W
Encapsulated Design And Same Footprint As 20 Transformer:Upgrade Your Application Without Redesign Of PCB
Materials : Plastic And Resin
Related links
- Myrra 15 V 5 Output PCB PCB Transformer RoHS VDC, UL 10 W
- Myrra 3.3 V dc 1 Output PCB PCB Transformer ENEC RoHS, VDC 2.75 W
- Myrra 18 V 5 Output PCB PCB Transformer ENEC UL, CE 3 W
- Myrra 9 V dc 1 Output PCB PCB Transformer VDC CE, ENEC 3 W
- Myrra 24 V 5 Output PCB PCB Transformer VDC UL, RoHS 3 W
- Myrra 12 V dc 1 Output Through Hole PCB Transformer VDC UL, ENEC 7.5 W
- Myrra 12 V 5 Output PCB PCB Transformer CE ENEC, RoHS 10 W
- Myrra 15 V 5 Output PCB PCB Transformer RoHS UL, CE 3 W
