Murata Power Solutions NTV DC/DC Converter, 5V dc/ 100 mA, 5.5V dc Input, 4.5V Input 1 W, Surface Mount, 85 °C Max Temp
- RS Stock No.:
- 689-5545
- Mfr. Part No.:
- NTV0505MC
- Brand:
- Murata Power Solutions
This image is representative of the product range
Add 7 more to save $3.57
View bulk pricing optionsSubtotal (1 unit)*
$20.30
(exc. GST)
$22.33
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 20 unit(s) shipping from 23 November 2026
Units | Per unit | Saving |
|---|---|---|
| 1 - 6 | $20.30 | - |
| 7 - 12 | $19.79 | $3.57 |
| 13 + | $19.47 | $10.79 |
*price indicative
- RS Stock No.:
- 689-5545
- Mfr. Part No.:
- NTV0505MC
- Brand:
- Murata Power Solutions
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata Power Solutions | |
| Output Voltage 1 | 5V dc | |
| Product Type | DC/DC Converter | |
| Minimum Input Voltage | 4.5V | |
| Maximum Input Voltage | 5.5V dc | |
| Output Current 1 | 100mA | |
| Output Current 2 | 100mA | |
| Mount Type | Surface Mount | |
| Output Voltage 2 | 5V dc | |
| MTBF | 1.7mH | |
| Number of Outputs | 2 | |
| Ripple and Noise | 75mV Pk-Pk | |
| Number of Pins | 10 | |
| Isolation Voltage | 3kV dc | |
| Maximum Output Power | 1W | |
| Package Type | Surface Mount | |
| Width | 9.4mm | |
| Series | NTV | |
| Standards/Approvals | UL, IEC | |
| Weight | 1.53g | |
| Length | 15.24mm | |
| Depth | 6.35mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Efficiency | 71% | |
| Select all | ||
|---|---|---|
Brand Murata Power Solutions | ||
Output Voltage 1 5V dc | ||
Product Type DC/DC Converter | ||
Minimum Input Voltage 4.5V | ||
Maximum Input Voltage 5.5V dc | ||
Output Current 1 100mA | ||
Output Current 2 100mA | ||
Mount Type Surface Mount | ||
Output Voltage 2 5V dc | ||
MTBF 1.7mH | ||
Number of Outputs 2 | ||
Ripple and Noise 75mV Pk-Pk | ||
Number of Pins 10 | ||
Isolation Voltage 3kV dc | ||
Maximum Output Power 1W | ||
Package Type Surface Mount | ||
Width 9.4mm | ||
Series NTV | ||
Standards/Approvals UL, IEC | ||
Weight 1.53g | ||
Length 15.24mm | ||
Depth 6.35mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Efficiency 71% | ||
- COO (Country of Origin):
- CN
Murata 1W SMD Dual Output Unregulated Isolated DC-DC Converter - NTV Series
Related links
- Murata Power Solutions NTV DC/DC Converter 5.5V dc Input 85 °C Max Temp -40 °C Min
- Murata Power Solutions NTH DC/DC Converter 5.5V dc Input 85 °C Max Temp -40 °C Min
- Murata Power Solutions CRE1 DC/DC Converter 5.5V dc Input 85 °C Max Temp -40 °C Min
- Murata Power Solutions NMR DC/DC Converter 5.5V dc Input 85 °C Max Temp -40 °C Min
- Murata Power Solutions MTU1 DC/DC Converter 5.5V dc Input 85 °C Max Temp -40 °C Min
- Murata Power Solutions NMK DC/DC Converter 5.5V dc Input 85 °C Max Temp -40 °C Min
- Murata Power Solutions NTE DC/DC Converter 5.5V dc Input 85 °C Max Temp -40 °C Min
- Murata Power Solutions NTE DC/DC Converter 5.5V dc Input 85 °C Max Temp -40 °C Min
