Recom RKZ3 DC/DC Converter, 12V dc/ 250 mA, 26.4V dc Input, 21.6V Input 3 W, Through Hole, 90 °C Max Temp -40 °C Min
- RS Stock No.:
- 165-4985
- Mfr. Part No.:
- RKZ3-2412S
- Brand:
- Recom
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tube of 24 units)*
$349.52
(exc. GST)
$384.47
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 1 unit(s) shipping from 26 November 2026
- Plus 1 unit(s) shipping from 22 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 - 1 | $349.52 | $14.563 |
| 2 - 3 | $341.84 | $14.243 |
| 4 + | $334.51 | $13.938 |
*price indicative
- RS Stock No.:
- 165-4985
- Mfr. Part No.:
- RKZ3-2412S
- Brand:
- Recom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Recom | |
| Output Voltage 1 | 12V dc | |
| Product Type | DC/DC Converter | |
| Maximum Input Voltage | 26.4V dc | |
| Minimum Input Voltage | 21.6V | |
| Output Current 1 | 250mA | |
| Mount Type | Through Hole | |
| Number of Outputs | 1 | |
| MTBF | 8534kH | |
| Output Voltage Adjustment Range | -3 → 3 % | |
| Number of Pins | 4 | |
| Isolation Voltage | 3kV dc | |
| Package Type | SIP-7 | |
| Maximum Output Power | 3W | |
| Series | RKZ3 | |
| Width | 7.5mm | |
| Standards/Approvals | No | |
| Length | 19.6mm | |
| Depth | 12.2mm | |
| Efficiency | 90% | |
| Maximum Operating Temperature | 90°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Recom | ||
Output Voltage 1 12V dc | ||
Product Type DC/DC Converter | ||
Maximum Input Voltage 26.4V dc | ||
Minimum Input Voltage 21.6V | ||
Output Current 1 250mA | ||
Mount Type Through Hole | ||
Number of Outputs 1 | ||
MTBF 8534kH | ||
Output Voltage Adjustment Range -3 → 3 % | ||
Number of Pins 4 | ||
Isolation Voltage 3kV dc | ||
Package Type SIP-7 | ||
Maximum Output Power 3W | ||
Series RKZ3 | ||
Width 7.5mm | ||
Standards/Approvals No | ||
Length 19.6mm | ||
Depth 12.2mm | ||
Efficiency 90% | ||
Maximum Operating Temperature 90°C | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- TW
RECOM DC-DC Converter, 3kV DC Isolation Voltage, Through Hole Mounting - RKZ3 Series - RKZ3-2412S
Got a mismatch between your power supply and devices? This DC-DC converter from RECOM bridges the gap. It turns an input voltage range between 21.6 and 26.4V DC into a smooth 12V DC output. As it runs at 90% efficiency, you can be sure only minimal energy is wasted as heat. Thanks to a 3kV DC isolation voltage, this is a sure bet for breaking ground loops or protecting your components from damage caused by electrical glitches.
Features & Benefits
• Low-profile design of 12.2 (D) x 7.5 (W) x 19.6 (L) means it fits in tight setups
• Power-up time of 0.3ms, so it doesn't keep you waiting
• Safe for demanding conditions, thanks to a broad operating temperature between -40°C and +90°C
Applications
• Telecommunications equipment
• Medical devices
• Consumer electronics
How long will this converter last?
As it has a mean time between failures of 17.7 million cycles at +25°C, you can Trust it to go the extra mile.
Can I upgrade an existing high-isolation converter?
Yes, the pins for this model are suitable for use with 1W to 3W RK and RKZ converters, so you can step up your power supply in a snap.
Related links
- Recom RKZ3 DC/DC Converter 26.4V dc Input Through Hole, 90 °C Max Temp -40 °C Min
- Recom RKZ3 DC/DC Converter 26.4V dc Input Through Hole, 90 °C Max Temp -40 °C Min
- Recom RKZ3 DC/DC Converter 13.2V dc Input Through Hole, 90 °C Max Temp -40 °C Min
- Recom RKZ3 DC/DC Converter 5.5V dc Input Through Hole
- Recom RN DC/DC Converter 26.4V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- TRACOPOWER TEM 3N DC/DC Converter 26.4V dc Input PCB
- Recom RK DC/DC Converter 26.4V dc Input Through Hole
- XP Power ITR03 DC/DC Converter 26.4V dc Input Through Hole, 100 °C Max Temp -40 °C
