Recom RK DC/DC Converter, 5V dc/ 200 mA, 5.5V dc Input, 4.5V Input 1 W, Through Hole, 85 °C Max Temp -40 °C Min Temp,

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 tube of 25 units)*

$264.58

(exc. GST)

$291.04

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Tube(s)
Per Tube
Per unit*
1 - 1$264.58$10.583
2 - 3$258.75$10.35
4 +$253.20$10.128

*price indicative

RS Stock No.:
166-9120
Mfr. Part No.:
RK-0505S
Brand:
Recom
Find similar products by selecting one or more attributes.
Select all

Brand

Recom

Output Voltage 1

5V dc

Product Type

DC/DC Converter

Maximum Input Voltage

5.5V dc

Minimum Input Voltage

4.5V

Output Current 1

200mA

Mount Type

Through Hole

Number of Outputs

1

MTBF

145000h

Output Voltage Adjustment Range

5/24 V

Number of Pins

4

Isolation Voltage

3kV dc

Package Type

SIP

Maximum Output Power

1W

Length

19.6mm

Series

RK

Depth

10.2mm

Standards/Approvals

No

Width

6mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Efficiency

78%

COO (Country of Origin):
TW

RECOM DC-DC Converter, 3kV Isolation, Single Output Type - RK Series - RK-0505S


To adjust the voltage level from your DC power source, choose this 1W DC-DC converter from RECOM. It turns an input between 4.5 and 5.5V DC into a stable 5V DC output with a 200mA current for the easy powering of a compatible circuit. By supplying the correct voltages to your parts, you can prevent breakdowns and damage for a smoother, more efficient process. The device's maximum operating humidity of 95% RH lets it thrive in steamy setups. And with its light weight of 2.6g, it doesn’t put pressure on your system.

Features & Benefits


• High efficiency rating of 70 to 78%, so it's an energy-saving component

• Broad operating temperature range of -40°C to +90°C for use in harsh work areas

• MTBF of just under one million hours shows it's highly reliable

• Through-hole mounting design for installing securely on your printed circuit board

• Integrated isolation blocks noise and interference to ensure greater signalling efficiency

Applications


• Automotive industry

• Medical devices

• Smart lighting

• Energy drives

How big is this product?


This converter has a slim size of 19.65 (L) x 6.0 (W) x 10.2mm (H), so it doesn’t take up a lot of space on your board.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy