Recom RKZ3 DC/DC Converter, 5V dc/ 600 mA, 13.2V dc Input, 10.8V Input 3 W, Through Hole, 90 °C Max Temp -40 °C Min
- RS Stock No.:
- 165-4983
- Mfr. Part No.:
- RKZ3-1205S
- Brand:
- Recom
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 165-4983
- Mfr. Part No.:
- RKZ3-1205S
- Brand:
- Recom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Recom | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 5V dc | |
| Maximum Input Voltage | 13.2V dc | |
| Minimum Input Voltage | 10.8V | |
| Output Current 1 | 600mA | |
| Mount Type | Through Hole | |
| Number of Outputs | 1 | |
| MTBF | 8534kH | |
| Output Voltage Adjustment Range | -4 → 4 % | |
| Isolation Voltage | 3kV dc | |
| Number of Pins | 4 | |
| Package Type | SIP-7 | |
| Maximum Output Power | 3W | |
| Depth | 12.2mm | |
| Standards/Approvals | No | |
| Width | 7.5mm | |
| Series | RKZ3 | |
| Length | 19.6mm | |
| Maximum Operating Temperature | 90°C | |
| Efficiency | 84% | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Recom | ||
Product Type DC/DC Converter | ||
Output Voltage 1 5V dc | ||
Maximum Input Voltage 13.2V dc | ||
Minimum Input Voltage 10.8V | ||
Output Current 1 600mA | ||
Mount Type Through Hole | ||
Number of Outputs 1 | ||
MTBF 8534kH | ||
Output Voltage Adjustment Range -4 → 4 % | ||
Isolation Voltage 3kV dc | ||
Number of Pins 4 | ||
Package Type SIP-7 | ||
Maximum Output Power 3W | ||
Depth 12.2mm | ||
Standards/Approvals No | ||
Width 7.5mm | ||
Series RKZ3 | ||
Length 19.6mm | ||
Maximum Operating Temperature 90°C | ||
Efficiency 84% | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- TW
RECOM DC-DC Converter, 3kV DC Isolation Voltage, 3W Power Rating - RKZ3 Series - RKZ3-1205S
Cap your voltage without affecting the reliability of your power supply with this DC-DC converter from RECOM. It steps down a 12V DC input to provide a stable 5V DC output, making it Ideal for energising low-voltage industrial equipment such as sensors and microcontrollers. For safety, an isolation voltage of 3kV DC stops power spikes from causing damage to connected devices. Thanks to its electrostatic discharge immunity, you can rest assured there's little risk of nearby electronic goods interfering with this converter. A power rating of 3W makes it compatible with demanding systems.
Features & Benefits
• Corrosion-resistant plastic case for safe use in humid settings
• Flame-retardant, so it burns for a maximum of 10 seconds in the event of a fire
• Featherlight weight of 2.8g puts minimal strain on a PCB
• Typical efficiency of 84% means very little energy goes to waste as heat during power conversion
Applications
• Telecommunication centres
• Security systems
• Aerospace industry
• Data control centres
Is this DC-DC converter affected by vibration?
No, it's designed to resist vibration, so you can put it to work in moving applications without worrying about loss of performance.
Related links
- Recom RKZ3 DC/DC Converter 13.2V dc Input Through Hole, 90 °C Max Temp -40 °C Min
- Recom RKZ3 DC/DC Converter 26.4V dc Input Through Hole, 90 °C Max Temp -40 °C Min
- Recom RKZ3 DC/DC Converter 5.5V dc Input Through Hole
- Recom RKZ3 DC/DC Converter 26.4V dc Input Through Hole, 90 °C Max Temp -40 °C Min
- Recom ROM DC/DC Converter 13.2V dc Input Through Hole
- Recom REM1 DC/DC Converter 13.2V dc Input Through Hole, 85 °C Max Temp -40 °C Min Temp
- Recom RP DC/DC Converter 13.2V dc Input Through Hole
- Recom RKZE DC/DC Converter 13.2V dc Input Through Hole, 80 °C Max Temp -40 °C Min
