Recom R05 DC/DC Converter, 87V/ 25 mA, 6V dc Input, 4.5V Input 3 W, Through Hole, 85 °C Max Temp -40 °C Min Temp, 24-Pin
- RS Stock No.:
- 733-1109
- Mfr. Part No.:
- R05-100B
- Brand:
- Recom
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$76.16
(exc. GST)
$83.78
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2 unit(s) shipping from 16 November 2026
- Plus 5 unit(s) shipping from 23 November 2026
- Plus 15 unit(s) shipping from 25 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 3 | $76.16 |
| 4 - 7 | $74.75 |
| 8 + | $73.24 |
*price indicative
- RS Stock No.:
- 733-1109
- Mfr. Part No.:
- R05-100B
- Brand:
- Recom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Recom | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 87V | |
| Minimum Input Voltage | 4.5V | |
| Maximum Input Voltage | 6V dc | |
| Output Current 1 | 25mA | |
| Mount Type | Through Hole | |
| MTBF | 1400000h | |
| Number of Outputs | 1 | |
| Number of Pins | 24 | |
| Isolation Voltage | 3kV dc | |
| Package Type | DIP | |
| Maximum Output Power | 3W | |
| Standards/Approvals | No | |
| Depth | 9.4mm | |
| Series | R05 | |
| Length | 31.8mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Efficiency | 77% | |
| Select all | ||
|---|---|---|
Brand Recom | ||
Product Type DC/DC Converter | ||
Output Voltage 1 87V | ||
Minimum Input Voltage 4.5V | ||
Maximum Input Voltage 6V dc | ||
Output Current 1 25mA | ||
Mount Type Through Hole | ||
MTBF 1400000h | ||
Number of Outputs 1 | ||
Number of Pins 24 | ||
Isolation Voltage 3kV dc | ||
Package Type DIP | ||
Maximum Output Power 3W | ||
Standards/Approvals No | ||
Depth 9.4mm | ||
Series R05 | ||
Length 31.8mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Efficiency 77% | ||
- COO (Country of Origin):
- TW
Recom 1 to 5W DIP Single Output Regulated Isolated DC-DC Converter - Rxx-B Series
5W single output regulated DIP 24 DC to DC converters with an adjustable output voltage range of up to 210 Vdc. These regulated DIP 24 DC to DC converters can be cascaded for output voltages of up to 420Vdc.
Regulated output
Adjustable output voltage of up to 210 Vdc
Cascadeable for output voltages up to 420 Vdc
Remote voltage programming by external voltage or resistance
3kVdc input/output isolation
Continuous short circuit protectio and automatic restart
Note
MTBF to MIL-HDBK 217F (25°C)
Derate output when when operating temperature is above 70°C
Derate output when when operating temperature is above 70°C
Related links
- Recom R05 DC/DC Converter 6V dc Input Through Hole 24-Pin
- Recom DC/DC Converter 9V Input Through Hole 24-Pin DIP-24
- Recom R15 DC/DC Converter 17V dc Input Through Hole
- Recom R12 DC/DC Converter 10V Input Through Hole
- Recom R24 DC/DC Converter 27V dc Input Through Hole
- Recom DC/DC Converter 5V Input Surface 8-Pin Surface
- Recom DC/DC Converter 24V Input Through Hole 24-Pin
- Recom DC/DC Converter 75V Input Through Hole 24-Pin DIP-24
