Recom REC3 DC/DC Converter, 5V dc/ 600 mA, 5V dc Input, 4.5V Input 3 W, Through Hole, 80 °C Max Temp -40 °C Min Temp,
- RS Stock No.:
- 162-2774
- Mfr. Part No.:
- REC3-0505SRW/H4/A
- Brand:
- Recom
This image is representative of the product range
Subtotal (1 tube of 15 units)*
$561.61
(exc. GST)
$617.77
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 1 unit(s) ready to ship from another location
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 - 1 | $561.61 | $37.441 |
| 2 - 3 | $549.27 | $36.618 |
| 4 + | $537.47 | $35.831 |
*price indicative
- RS Stock No.:
- 162-2774
- Mfr. Part No.:
- REC3-0505SRW/H4/A
- Brand:
- Recom
Select all | Attribute | Value |
|---|---|---|
| Brand | Recom | |
| Output Voltage 1 | 5V dc | |
| Product Type | DC/DC Converter | |
| Minimum Input Voltage | 4.5V | |
| Maximum Input Voltage | 5V dc | |
| Output Current 1 | 600mA | |
| Output Current 2 | 600mA | |
| Mount Type | Through Hole | |
| MTBF | 186000h | |
| Number of Outputs | 1 | |
| Ripple and Noise | 50mV Pk-Pk | |
| Output Voltage Adjustment Range | 4.5/5.5 V | |
| Isolation Voltage | 2kV ac | |
| Number of Pins | 24 | |
| Maximum Output Power | 3W | |
| Package Type | DIP | |
| Width | 10.2mm | |
| Standards/Approvals | UL, IEC, CSA | |
| Depth | 10.2mm | |
| Weight | 13g | |
| Length | 32mm | |
| Series | REC3 | |
| Efficiency | 79% | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 80°C | |
| Select all | ||
|---|---|---|
Brand Recom | ||
Output Voltage 1 5V dc | ||
Product Type DC/DC Converter | ||
Minimum Input Voltage 4.5V | ||
Maximum Input Voltage 5V dc | ||
Output Current 1 600mA | ||
Output Current 2 600mA | ||
Mount Type Through Hole | ||
MTBF 186000h | ||
Number of Outputs 1 | ||
Ripple and Noise 50mV Pk-Pk | ||
Output Voltage Adjustment Range 4.5/5.5 V | ||
Isolation Voltage 2kV ac | ||
Number of Pins 24 | ||
Maximum Output Power 3W | ||
Package Type DIP | ||
Width 10.2mm | ||
Standards/Approvals UL, IEC, CSA | ||
Depth 10.2mm | ||
Weight 13g | ||
Length 32mm | ||
Series REC3 | ||
Efficiency 79% | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 80°C | ||
- COO (Country of Origin):
- TW
RECOM DC-DC Converter, Regulated, 4kV DC Isolation Voltage - REC3 Series - REC3-0505SRW/H4/A
Features & Benefits
Can I use this converter in medical applications?
Related links
- Recom REC3 DC/DC Converter 5V dc Input Through Hole
- Recom REC3 DC/DC Converter 5V dc Input Through Hole
- Recom REC3 DC/DC Converter 72V dc Input Through Hole
- Recom REC3 DC/DC Converter 36V dc Input Through Hole
- Recom REC3 DC/DC Converter 24V dc Input Through Hole
- Recom REC3 DC/DC Converter 18V dc Input Through Hole
- Recom REC3 DC/DC Converter 36V dc Input Through Hole
- Recom REC3 DC/DC Converter 36V dc Input Surface, 85 °C Max Temp -40 °C Min Temp Surface
