Recom REM1 DC/DC Converter, 5V dc/ 200 mA, 5.5V dc Input, 4.5V Input 1 W, Through Hole, 85 °C Max Temp -40 °C Min Temp,

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$26.48

(exc. GST)

$29.13

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 20 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 6$26.48
7 - 12$26.29
13 +$25.58

*price indicative

Packaging Options:
RS Stock No.:
144-6338
Mfr. Part No.:
REM1-0505S
Brand:
Recom
Find similar products by selecting one or more attributes.
Select all

Brand

Recom

Output Voltage 1

5V dc

Product Type

DC/DC Converter

Maximum Input Voltage

5.5V dc

Minimum Input Voltage

4.5V

Output Current 1

200mA

Mount Type

Through Hole

Number of Outputs

1

MTBF

7500000h

Ripple and Noise

75mV Pk-Pk

Isolation Voltage

4kV ac

Number of Pins

4

Maximum Output Power

1W

Package Type

SIP-7

Depth

10.2mm

Series

REM1

Width

6mm

Standards/Approvals

ANSI, UL, RoHS, REACH, IEC, EN, CSA

Weight

2.6g

Length

19.6mm

Minimum Operating Temperature

-40°C

Efficiency

80%

Maximum Operating Temperature

85°C

COO (Country of Origin):
TW

RECOM DC-DC Converter, Medical Grade, 5kV DC Isolation Voltage - REM1 Series - REM1-0505S


Changing up your current is a doddle with this DC-DC converter from RECOM. It takes a fluctuating 4.5 to 5.5V DC current and smooths out the kinks to give you a stable 5V DC output. This keeps your downstream kit running without a hiccup. Measuring just 19.6 (L) x 6 (W) x 10.2 (D) mm, the SIP-7 package is super-compact and fits into tight spaces. As the 1W converter provides 5.2kVDC of isolation for up to one minute and is reinforced with triple-insulated wires, it's a safe option that's suitable for use in medical settings.

Features & Benefits


• Through-hole mounting gives extra strength and security

• Wide operating temperature range between -40°C and +90°C to suit harsh industrial conditions

• Operates at 80% efficiency, so it wastes little energy as heat

Applications


• Manufacturing equipment

• Industrial power supplies

• Consumer electronics

Why would I need a converter if the input and output voltage are the same?


To keep your supply consistent, you can use isolated DC-DC converters to break up ground loops, remove noise or steady a fluctuating voltage to an EXACT value.

How many outputs does this converter have?


This device has just one output, so it's a straightforward option.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy