Myrra 24 V 5 Output PCB PCB Transformer, ENEC, VDC, CE, UL, RoHS 3 W
- RS Stock No.:
- 183-8320
- Mfr. Part No.:
- 48027
- Brand:
- Myrra
Get a bulk buy discount
Add 5 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$17.32
(exc. GST)
$19.05
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 96 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $17.32 | - |
| 5 - 9 | $16.83 | 2% |
| 10 - 19 | $16.32 | 5% |
| 20 - 49 | $15.98 | 7% |
| 50 + | $15.63 | 9% |
*price indicative
- RS Stock No.:
- 183-8320
- Mfr. Part No.:
- 48027
- Brand:
- Myrra
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Myrra | |
| Secondary Voltage | 24 V | |
| Product Type | PCB Transformer | |
| Primary Voltage | 340 V dc, 240 V ac | |
| Number of Outputs | 5 | |
| Length | 25mm | |
| Width | 25mm | |
| Depth | 16mm | |
| Power | 3W | |
| Weight | 16g | |
| Mount Type | PCB | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 80°C | |
| Efficiency | 74% | |
| Minimum Operating Frequency | 47Hz | |
| Standards/Approvals | ENEC, VDC, CE, UL, RoHS | |
| Maximum Operating Frequency | 63Hz | |
| Select all | ||
|---|---|---|
Brand Myrra | ||
Secondary Voltage 24 V | ||
Product Type PCB Transformer | ||
Primary Voltage 340 V dc, 240 V ac | ||
Number of Outputs 5 | ||
Length 25mm | ||
Width 25mm | ||
Depth 16mm | ||
Power 3W | ||
Weight 16g | ||
Mount Type PCB | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 80°C | ||
Efficiency 74% | ||
Minimum Operating Frequency 47Hz | ||
Standards/Approvals ENEC, VDC, CE, UL, RoHS | ||
Maximum Operating Frequency 63Hz | ||
- COO (Country of Origin):
- CN
7 to 3W Small Compact Size - PCB Mount
Single Output – Primary Side Regulated
Output Range : 3.3VDC - 24VDC
Input Range : 85VAC - 265VAC/47 - 63Hz Or 120VDC - 370VDC
Very Low Standby Power Consumption < 0.15W
Encapsulated Design And Same Footprint As 20 Transformer:Upgrade Your Application Without Redesign Of PCB
Materials : Plastic And Resin
Related links
- Myrra 24 V 5 Output PCB PCB Transformer ENEC RoHS, CE 10 W
- Myrra 5 V 5 Output PCB PCB Transformer CE UL, RoHS 10 W
- Myrra 3.3 V 5 Output PCB PCB Transformer RoHS VDC, CE 10 W
- Myrra 12 V dc 1 Output PCB PCB Transformer UL ENEC, VDC 3 W
- Myrra 15 V 5 Output PCB PCB Transformer RoHS VDC, UL 10 W
- Myrra 9 V 5 Output Through Hole PCB Transformer RoHS CE, UL 7.5 W
- Myrra 15 V 5 Output Through Hole PCB Transformer VDC RoHS, CE 7.5 W
- Myrra 18 V 5 Output PCB PCB Transformer ENEC RoHS, CE 10 W
