Phoenix Contact 1212793 Electronic Pliers

Subtotal (1 pack of 6 units)*

$535.16

(exc. GST)

$588.68

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$535.16$89.193

*price indicative

RS Stock No.:
135-561
Mfr. Part No.:
1212793
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Electronic Pliers

Overall Length

120mm

ESD Safe

No

Material Cut

Steel

Standards/Approvals

EAC Approval ID:RU x-DE.xx08.B.02974

RoHS Status: Exempt

COO (Country of Origin):
DE
The Phoenix Contact electronic front cutter is designed to provide fatigue-proof and non-slip use. With an opening spring for smooth operation and mirror-polished metal surfaces for rust protection, this high-grade tool steel cutter offers ergonomic handling and permanent stability. Made in Germany, this front cutter is ideal for electronics work.

Opening spring ensures smooth and uniform operation

Through-connected joint for force stability

Mirror-polished metal for maximum rust protection

High-grade tool steel construction for durability

Enhanced grip and comfort for extended use

Uniform force distribution for efficient work

Related links