Phoenix Contact 1212794 VDE/1000V Approved ESD Safe Electronic Pliers
- RS Stock No.:
- 135-560
- Mfr. Part No.:
- 1212794
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$117.95
(exc. GST)
$129.74
(inc. GST)
- RS Stock No.:
- 135-560
- Mfr. Part No.:
- 1212794
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Electronic Pliers | |
| Overall Length | 125mm | |
| VDE/1000V Approved | Yes | |
| Jaw Material | Steel | |
| ESD Safe | Yes | |
| Handle Material | Plastic | |
| Standards/Approvals | DIN EN 61340-5 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Electronic Pliers | ||
Overall Length 125mm | ||
VDE/1000V Approved Yes | ||
Jaw Material Steel | ||
ESD Safe Yes | ||
Handle Material Plastic | ||
Standards/Approvals DIN EN 61340-5 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Phoenix Contact ESD electronic front cutter is designed with ergonomically two-component handles for fatigue-proof and non-slip use. It features an opening spring for uniform, smooth opening and a through-connected joint for permanent stability. The mirror-polished metal surfaces provide optimal rust protection, while the special conductive plastic handles ensure safe removal of electrostatic energy. Made from high-grade tool steel, this front cutter is suitable for various electronic applications.
Opening spring ensures smooth and uniform operation
Through-connected joint for force stability
Mirror-polished metal for maximum rust protection
High-grade tool steel construction for durability
Enhanced grip and comfort for extended use
Uniform force distribution for efficient work
Related links
- Phoenix Contact 1212485 VDE/1000V Approved ESD Safe Electronic Front Electronic Pliers
- Facom 1-Piece Circlip Plier, 130mm Overall Internal VDE/1000V Approved ESD Safe
- Facom 1-Piece Circlip Plier, 170mm Overall Bent Nose VDE/1000V Approved ESD Safe
- Facom 1-Piece Circlip Plier, 205 mm Overall Internal VDE/1000V Approved ESD Safe
- Facom 1-Piece Circlip Plier, 290 mm Overall Internal VDE/1000V Approved ESD Safe
- Facom 1-Piece Circlip Plier, 130mm Overall Bent Nose VDE/1000V Approved ESD Safe
- Bernstein Long Nose Plier, 140 mm Overall VDE/1000V Approved ESD Safe
- Facom 1-Piece Circlip Plier, 140mm Overall Bent Nose VDE/1000V Approved ESD Safe

