Subtotal (1 unit)*
$87.16
(exc. GST)
$95.88
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4 unit(s) ready to ship
- Plus 339 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $87.16 |
*price indicative
- RS Stock No.:
- 132-5283
- Mfr. Part No.:
- T3963 160
- Brand:
- CK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CK | |
| Product Type | Cable Cutter | |
| Sub Type | Diagonal Cutter | |
| Overall Length | 160mm | |
| Application | Paper, Copper, Cutting, Cardboard, Stripping Aluminium, Plastic Sheathed Cable, Plastic, Thin Tin Sheet, Cuts Wire | |
| Jaw Material | Special Alloy Steel | |
| Standards/Approvals | No | |
| Maximum Cutting Capacity | 9mm | |
| Select all | ||
|---|---|---|
Brand CK | ||
Product Type Cable Cutter | ||
Sub Type Diagonal Cutter | ||
Overall Length 160mm | ||
Application Paper, Copper, Cutting, Cardboard, Stripping Aluminium, Plastic Sheathed Cable, Plastic, Thin Tin Sheet, Cuts Wire | ||
Jaw Material Special Alloy Steel | ||
Standards/Approvals No | ||
Maximum Cutting Capacity 9mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
CK Cable Cutter, 9mm Maximum Cutting Capacity, 160mm Overall Length - T3963 160
This cable cutter is a handheld diagonal cutting tool designed for precise severing and trimming of multiple thin materials in workshop and field environments. It combines a Compact profile with targeted cutting capability to handle soft conductors and lightweight sheeting where controlled cuts are required.
Features and Benefits:
• 9mm cutting capacity enables accurate trimming of small conductors
• Cutter configuration allows close-to-surface cuts
• Special alloy steel jaws deliver Durable edge retention
• Compact 160mm overall length supports one-handed operation
• Cuts wire and thin materials with consistent bite force
• Cutter configuration allows close-to-surface cuts
• Special alloy steel jaws deliver Durable edge retention
• Compact 160mm overall length supports one-handed operation
• Cuts wire and thin materials with consistent bite force
Applications
• Suitable for cutting copper conductors on site
• Ideal for stripping paper and cardboard edges
• Used with plastic-sheathed cable in confined spaces
• Can be used for trimming thin tin sheet components
• Suitable for cutting aluminium and other soft metals
• Ideal for stripping paper and cardboard edges
• Used with plastic-sheathed cable in confined spaces
• Can be used for trimming thin tin sheet components
• Suitable for cutting aluminium and other soft metals
What materials can it process safely?
It is rated for paper, cardboard, plastic, thin tin sheet, copper and aluminium conductors.
How does the jaw material affect performance?
The special alloy steel jaws retain sharpness longer and resist deformation under repeated cuts.
What advantage does the diagonal style provide?
The diagonal geometry permits cuts close to surfaces and reduces the need for repositioning.
Is the tool sized for handheld tasks in tight areas?
Yes, the 160mm overall length is intended for manoeuvrability and single-handed use.
What maximum wire diameter can it sever?
The tool is specified to cut conductors up to 9mm in diameter.
