Phoenix Contact 1212795 Front

Subtotal (1 pack of 6 units)*

$509.68

(exc. GST)

$560.65

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 31 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$509.68$84.947

*price indicative

RS Stock No.:
135-562
Mfr. Part No.:
1212795
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Electronic Pliers

Overall Length

120mm

ESD Safe

No

Jaw Material

Steel

Standards/Approvals

EAC Approval ID:RU x-DE.xx08.B.02974

Cut Type

Front

RoHS Status: Exempt

COO (Country of Origin):
DE
The Phoenix Contact electronic front cutter is designed for optimal distribution of force and stability. It features an opening spring for smooth operation, ergonomic handles for comfortable use, and mirror-polished metal surfaces for rust protection. Made from special high-grade tool steel, this front cutter is a durable and reliable tool for various applications.

Through-connected joint for permanent stability and force distribution

Ergonomically designed two-component handles for fatigue-proof and non-slip use

Opening spring for uniform smooth opening

Special conductive plastic handles for safe removal of electrostatic energy

Made from high-grade tool steel for durability

Mirror-polished and phosphate-treated metal surfaces for rust protection

Related links