Phoenix Contact 1212495 Electronic Front

Subtotal (1 unit)*

$93.90

(exc. GST)

$103.29

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 02 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$93.90

*price indicative

RS Stock No.:
130-027
Mfr. Part No.:
1212495
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Electronic Pliers

Overall Length

120mm

ESD Safe

No

Grip Material

Ergonomic Dual Compound

Standards/Approvals

EAC Approval ID:RU x-DE.xx08.B.02974

Cut Type

Electronic Front

RoHS Status: Exempt

COO (Country of Origin):
DE
The Phoenix Contact front cutter is a high-quality electronic tool designed for precision cutting. With ergonomically designed handles and a smooth opening spring, this front cutter offers fatigue-proof and non-slip use. Made from special high-grade tool steel, it provides maximum rust protection and durability. The mirror-polished and oiled metal surfaces ensure longevity and optimal performance. Ideal for various electronic applications, this front cutter is a must-have tool for professionals.

Opening spring ensures smooth and uniform operation

Through-connected joint for force stability

Mirror-polished metal for maximum rust protection

High-grade tool steel construction for durability

Enhanced grip and comfort for extended use

Uniform force distribution for efficient work

Related links