Oetiker Zinc Plated Steel O Clip, 7mm Band Width, 11 → 13mm ID
- RS Stock No.:
- 189-4540
- Mfr. Part No.:
- OET-1113
- Brand:
- Oetiker
Price (ex. GST) 1 Bag of 5
$7.46
(exc. GST)
$8.21
(inc. GST)
89 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
Bag(s) | Per Bag | Per unit** |
---|---|---|
1 + | $7.46 | $1.492 |
**price indicative
- RS Stock No.:
- 189-4540
- Mfr. Part No.:
- OET-1113
- Brand:
- Oetiker
Related links
- Oetiker Zinc Plated Steel O Clip 9 → 11mm ID
- Oetiker Zinc Plated Steel O Clip 8 → 11mm ID
- Jubilee Mild Steel O Clip 11 → 13mm ID
- RS PRO Steel O Clip 11 → 13mm ID
- Oetiker Zinc Plated Steel O Clip 5 → 7mm ID
- Oetiker Zinc Plated Steel O Clip 15 → 18mm ID
- Oetiker Zinc Plated Steel O Clip 19 → 22mm ID
- Oetiker Zinc Plated Steel O Clip 15 → 17mm ID