Phoenix Contact CUTFOX-CD Pipe Cutter
- RS Stock No.:
- 803-4537
- Mfr. Part No.:
- 1212474
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$194.46
(exc. GST)
$213.91
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 8 unit(s) ready to ship from another location
- Plus 1 unit(s) shipping from 23 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $194.46 |
*price indicative
- RS Stock No.:
- 803-4537
- Mfr. Part No.:
- 1212474
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Pipe Cutter | |
| Overall Length | 245mm | |
| Material Cut | Plastic | |
| Standards/Approvals | EAC | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Pipe Cutter | ||
Overall Length 245mm | ||
Material Cut Plastic | ||
Standards/Approvals EAC | ||
- COO (Country of Origin):
- DE
Phoenix Contact Pipe Cutter, 2.5mm Maximum Cutting Thickness, For Use With Plastic Pipes - CUTFOX-CD - 1212474
Looking to make space for cables in your system? Choose this pipe cutter from Phoenix Contact. It cuts plastic to let you route connections through cable ducts, profiles and covers for easy wiring. The tool's 75mm blade width minimises the force you need to apply to achieve efficient cutting performance. A Sharp edge ensures clean cuts that are free from burrs, giving you smooth finishes without the risk of plastic snagging on your cables.
The cutter's non-slip handles mean you can be sure of a firm grip while you cut, ensuring safe handling even with heavy loads. With its ergonomic design, the tool is suitable to use over long periods without discomfort or fatigue. A handy spring reset function prevents jamming during operation, so you can be sure of reliable cutting. As it has a 45° limit stop, this versatile tool can make both bevel and straight cuts.
Features & Benefits
• EAC-approved as a safe and sustainable product
• Handles pipes up to 2.5mm thick for convenient cutting
• Compact 245mm tool length easily fits into your pocket or belt for easy portability
