Phoenix Contact 1212798 6-Piece Electronic Pliers Smooth, 120mm Overall
- RS Stock No.:
- 170-445
- Mfr. Part No.:
- 1212798
- Brand:
- Phoenix Contact
Subtotal (1 pack of 6 units)*
$494.97
(exc. GST)
$544.47
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 02 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $494.97 | $82.495 |
*price indicative
- RS Stock No.:
- 170-445
- Mfr. Part No.:
- 1212798
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Electronic Pliers | |
| Sub Type | Pointed Plier | |
| Number of Pieces | 6 | |
| Overall Length | 120mm | |
| Handle Type | Dual Component | |
| Material | Tool Steel | |
| Finish | Mirror Polished, Oiled | |
| Jaw Style | Smooth | |
| Standards/Approvals | DIN EN 61340-5-1/VDE 0300-5-1, EU RoHS, EAC, EU REACH SVHC, DIN EN 61340-2-3/VDE 0300- 2-3 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Electronic Pliers | ||
Sub Type Pointed Plier | ||
Number of Pieces 6 | ||
Overall Length 120mm | ||
Handle Type Dual Component | ||
Material Tool Steel | ||
Finish Mirror Polished, Oiled | ||
Jaw Style Smooth | ||
Standards/Approvals DIN EN 61340-5-1/VDE 0300-5-1, EU RoHS, EAC, EU REACH SVHC, DIN EN 61340-2-3/VDE 0300- 2-3 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Phoenix Contact pointed pliers are designed for precise electronic work. The through-connected joint ensures stability and force distribution, while the ergonomic handles provide fatigue-proof and non-slip use. With mirror-polished and oiled surfaces for maximum rust protection, these pliers are made from special high-grade tool steel, making them a durable and reliable tool for any professional or DIY project.
Through-connected joint for permanent stability and force distribution
Ergonomically designed two-component handles for fatigue-proof and non-slip use
Opening spring for uniform smooth opening
Special conductive plastic handles for safe removal of electrostatic energy
Made from high-grade tool steel for durability
Mirror-polished and phosphate-treated metal surfaces for rust protection
Related links
- Phoenix Contact 1212800 6-Piece Electronic Pliers Smooth, 120 mm Overall
- Phoenix Contact 1212799 6-Piece Electronic Pliers Smooth, 133 mm Overall ESD Safe
- Phoenix Contact 1212796 6-Piece Flat Nose Plier Smooth, 120 mm Overall ESD Safe
- Phoenix Contact 1212801 6-Piece Electronic Pliers, 130 mm Overall ESD Safe
- Phoenix Contact 1212491 1-Piece Electronic Pliers, 120 mm Overall
- Phoenix Contact 1212492 1-Piece Electronic Pliers, 120 mm Overall
- Erem 1-Piece Electronic Pliers Crosshatch Knurled 8mm Jaw ESD Safe
- CK T3771 1-Piece Round Nose Plier Smooth 23mm Jaw
