Phoenix Contact 1212124 VDE/1000V Approved Electronic Pliers
- RS Stock No.:
- 135-559
- Mfr. Part No.:
- 1212124
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$170.07
(exc. GST)
$187.08
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 39 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $170.07 |
*price indicative
- RS Stock No.:
- 135-559
- Mfr. Part No.:
- 1212124
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Electronic Pliers | |
| Overall Length | 190mm | |
| VDE/1000V Approved | Yes | |
| Application | Jumper Bar | |
| ESD Safe | No | |
| Jaw Material | Steel | |
| Handle Material | Plastic | |
| Standards/Approvals | RoHS, EU | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Electronic Pliers | ||
Overall Length 190mm | ||
VDE/1000V Approved Yes | ||
Application Jumper Bar | ||
ESD Safe No | ||
Jaw Material Steel | ||
Handle Material Plastic | ||
Standards/Approvals RoHS, EU | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Phoenix Contact Front cutter is a versatile cutting tool designed for separating individual jumper bars from FBS plug-in bridges and EB insertion bridges. The tool is compact design and multicolored steel with plastic handle make it easy to use and handle.
Inductively hardened blades for long term stable cutting performance
VDE tested cutting tool made from special high grade tool steel
Suitable for cutting external cable diameters ranging from 0.2mm to 3.5mm
Fulfils EU RoHS substance requirements and REACH regulation
Versatile tool suitable for various applications
Related links
- Phoenix Contact 1212794 VDE/1000V Approved ESD Safe Electronic Pliers
- Phoenix Contact 1212485 VDE/1000V Approved ESD Safe Electronic Front Electronic Pliers
- RND RND 550-00442 VDE/1000V Approved Electronic Cutter
- Phoenix Contact Electronic 287 mm Overall
- Bahco 1-Piece Plier 40mm Jaw
- BETA 1-Piece Coupling Pliers Standard 35mm Jaw ESD Safe
- Phoenix Contact 1-Piece Plier, 188 mm Overall VDE/1000V Approved
- Phoenix Contact 1212809 6-Piece Flat Nose Plier, 160 mm Overall VDE/1000V Approved
