Phoenix Contact 1212491 1-Piece Electronic Pliers, 120mm Overall
- RS Stock No.:
- 129-446
- Mfr. Part No.:
- 1212491
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$93.56
(exc. GST)
$102.92
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $93.56 |
*price indicative
- RS Stock No.:
- 129-446
- Mfr. Part No.:
- 1212491
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Electronic Pliers | |
| Sub Type | Pointed Plier | |
| Number of Pieces | 1 | |
| Overall Length | 120mm | |
| Material | Steel | |
| Handle Type | Ergonomic | |
| Finish | Oiled, Mirror Polished | |
| Standards/Approvals | EU RoHS, EU REACH SVHC, EAC | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Electronic Pliers | ||
Sub Type Pointed Plier | ||
Number of Pieces 1 | ||
Overall Length 120mm | ||
Material Steel | ||
Handle Type Ergonomic | ||
Finish Oiled, Mirror Polished | ||
Standards/Approvals EU RoHS, EU REACH SVHC, EAC | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Phoenix Contact pointed pliers are designed for electronic applications, featuring a smooth grip and an opening spring for easy use. The ergonomic two-component handles ensure fatigue-proof and non-slip handling, while the mirror-polished metal surfaces provide maximum rust protection. Made from special high-grade tool steel, these pliers offer through-connected joints for permanent stability and optimum force distribution, making them a reliable tool for various tasks.
Provides durable stability and efficient force transmission
Ergonomic handles prevent fatigue and slip
Smooth opening with built-in spring for ease
Rust-protected mirror-polished metal surfaces
High-grade tool steel for reliable performance
Related links
- Phoenix Contact 1212492 1-Piece Electronic Pliers, 120 mm Overall
- Erem 1-Piece Electronic Pliers Crosshatch Knurled 8mm Jaw ESD Safe
- Phoenix Contact 1212800 6-Piece Electronic Pliers Smooth, 120 mm Overall
- Phoenix Contact 1212798 6-Piece Electronic Pliers Smooth, 120 mm Overall
- Phoenix Contact 1212482 1-Piece Electronic Pliers, 133 mm Overall ESD Safe
- Phoenix Contact 1212483 1-Piece Electronic Pliers, 130 mm Overall ESD Safe
- CK T3771 1-Piece Round Nose Plier Smooth 23mm Jaw
- CK Pliers Straight Tip, 22mm Jaw
