Ruland, 31.8 mm OD 10 mm, 38.1 mm Length 9 mm Flexible Coupling
- RS Stock No.:
- 604-297
- Mfr. Part No.:
- PSMR32-10-9-A
- Brand:
- Ruland
Subtotal (1 unit)*
$168.68
(exc. GST)
$185.55
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $168.68 |
*price indicative
- RS Stock No.:
- 604-297
- Mfr. Part No.:
- PSMR32-10-9-A
- Brand:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Outside Diameter | 31.8mm | |
| Length | 38.1mm | |
| Maximum Speed | 6000rpm | |
| Torque Rating | 7.2Nm | |
| Moment of Inertia | 9.948 x 10-6 kg/m² | |
| Misalignment - Angular | 3.0° | |
| Number of Beams | 4 | |
| Misalignment - Parallel | 380μm | |
| Style | Set Screw | |
| Misalignment - Axial | 250μm | |
| Minimum Operating Temperature | -40°C | |
| Material | 7075-T651 Extruded Drawn Aluminium Bar | |
| Bore Size A | 10mm | |
| Bore Size B | 9mm | |
| Maximum Operating Temperature | 107°C | |
| Series | PSMR32 | |
| Standards/Approvals | RoHS3, DIN 912 12.9, REACH | |
| Screw Size | M6 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Outside Diameter 31.8mm | ||
Length 38.1mm | ||
Maximum Speed 6000rpm | ||
Torque Rating 7.2Nm | ||
Moment of Inertia 9.948 x 10-6 kg/m² | ||
Misalignment - Angular 3.0° | ||
Number of Beams 4 | ||
Misalignment - Parallel 380μm | ||
Style Set Screw | ||
Misalignment - Axial 250μm | ||
Minimum Operating Temperature -40°C | ||
Material 7075-T651 Extruded Drawn Aluminium Bar | ||
Bore Size A 10mm | ||
Bore Size B 9mm | ||
Maximum Operating Temperature 107°C | ||
Series PSMR32 | ||
Standards/Approvals RoHS3, DIN 912 12.9, REACH | ||
Screw Size M6 | ||
- COO (Country of Origin):
- US
The Ruland Four beam coupling is engineered for precision and performance, ideal for applications requiring high torque capacity and minimal backlash. Crafted from 7075 aluminum, it combines impressive lightweight characteristics with durable construction. The design features two sets of spiral cuts that enhance torque handling while reducing unwanted vibrations, making it suitable for high-speed operations up to 6,000 RPM. Its zero-backlash capability ensures precise power transmission without compromising performance. Manufactured in Marlborough, MA, the coupling adheres to stringent quality controls and is compliant with RoHS3 and REACH standards, promising reliability and safety in demanding environments.
Constructed from high-grade 7075 aluminum for enhanced strength and reduced inertia
Specifically designed to accommodate substantial angular and parallel misalignments
Utilizes a four beam design that optimizes torque output and performance stability
Streamlined for applications with high-speed demands, guaranteeing less wear and tear
Incorporates robust set screws, enabling secure shaft engagement under high loads
- RS Stock No. 0603810
- Mfr. Part No. PCMR32-10-9-A
Each
$195.74
- RS Stock No. 0604097
- Mfr. Part No. PCMR32-10-9-SS
Each
$474.86
- RS Stock No. 0605114
- Mfr. Part No. PSMR32-12-9-A
Each
$168.68
- RS Stock No. 0604118
- Mfr. Part No. PSMR32-12-9-SS
Each
$427.08
Related links
- Ruland 38.1 mm Length 9 mm Flexible Coupling
- Ruland 38.1 mm Length 10 mm Flexible Coupling
- Ruland 38.1 mm Length 7 mm Flexible Coupling
- Ruland 38.1 mm Length 6 mm Flexible Coupling
- Ruland 38.1 mm Length 8 mm Flexible Coupling
- Ruland 38.1 mm Length 9 mm Flexible Coupling
- Ruland 38.1 mm Length 7 mm Beam Coupling
- Ruland 38.1 mm Length 10 mm Flexible Coupling











