Ruland, 31.8 mm OD 10 mm, 38.1 mm Length 10 mm Flexible Coupling
- RS Stock No.:
- 603-679
- Mfr. Part No.:
- PSMR32-10-10-A
- Brand:
- Ruland
Subtotal (1 unit)*
$168.68
(exc. GST)
$185.55
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $168.68 |
*price indicative
- RS Stock No.:
- 603-679
- Mfr. Part No.:
- PSMR32-10-10-A
- Brand:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Outside Diameter | 31.8mm | |
| Length | 38.1mm | |
| Maximum Speed | 6000rpm | |
| Torque Rating | 7.2Nm | |
| Moment of Inertia | 9.948 x 10-6 kg/m² | |
| Number of Beams | 4 | |
| Misalignment - Angular | 3.0° | |
| Style | Set Screw | |
| Misalignment - Parallel | 380μm | |
| Misalignment - Axial | 250μm | |
| Minimum Operating Temperature | -40°C | |
| Bore Size A | 10mm | |
| Bore Size B | 10mm | |
| Material | 7075-T651 Extruded Drawn Aluminium Bar | |
| Maximum Operating Temperature | 107°C | |
| Series | PSMR32 | |
| Standards/Approvals | RoHS3, DIN 912 12.9, REACH | |
| Screw Size | M6 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Outside Diameter 31.8mm | ||
Length 38.1mm | ||
Maximum Speed 6000rpm | ||
Torque Rating 7.2Nm | ||
Moment of Inertia 9.948 x 10-6 kg/m² | ||
Number of Beams 4 | ||
Misalignment - Angular 3.0° | ||
Style Set Screw | ||
Misalignment - Parallel 380μm | ||
Misalignment - Axial 250μm | ||
Minimum Operating Temperature -40°C | ||
Bore Size A 10mm | ||
Bore Size B 10mm | ||
Material 7075-T651 Extruded Drawn Aluminium Bar | ||
Maximum Operating Temperature 107°C | ||
Series PSMR32 | ||
Standards/Approvals RoHS3, DIN 912 12.9, REACH | ||
Screw Size M6 | ||
- COO (Country of Origin):
- US
The Ruland Innovative four beam coupling is designed to enhance the performance of applications requiring precision torque transmission. Machined from a single piece of high-quality 7075 aluminum, it delivers an ideal balance of lightweight characteristics and robust strength. The zero-backlash design ensures minimal vibration and maximum efficiency, especially at high speeds of up to 6,000 RPM. This coupling's unique spiral cut configuration provides increased torque capacity while maintaining reliability under dynamic conditions. The meticulous manufacturing process, in compliance with RoHS3 and REACH standards, guarantees that every unit meets stringent quality controls. With its exceptional design and engineering, this four beam coupling stands out as a premier solution for demanding mechanical applications.
Machined from a single piece of material for enhanced structural integrity
Zero-backlash design for improved operational accuracy
Lightweight construction reduces inertia, ensuring quicker response times
High torque capacity supports a wide range of industrial applications
Balanced design minimizes vibration, promoting smoother operation
Related links
- Ruland 38.1 mm Length 8 mm Flexible Coupling
- Ruland 38.1 mm Length 10 mm Flexible Coupling
- Ruland 38.1 mm Length 7 mm Flexible Coupling
- Ruland 38.1 mm Length 6 mm Flexible Coupling
- Ruland 38.1 mm Length 9 mm Flexible Coupling
- Ruland 38.1 mm Length 10 mm Flexible Coupling
- Ruland 38.1 mm Length 7 mm Beam Coupling
- Ruland 38.1 mm Length 10 mm Flexible Coupling
