Ruland, 31.8 mm OD 10 mm, 38.1 mm Length 8 mm Flexible Coupling
- RS Stock No.:
- 605-676
- Mfr. Part No.:
- PSMR32-10-8-A
- Brand:
- Ruland
Subtotal (1 unit)*
$168.68
(exc. GST)
$185.55
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $168.68 |
*price indicative
- RS Stock No.:
- 605-676
- Mfr. Part No.:
- PSMR32-10-8-A
- Brand:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Outside Diameter | 31.8mm | |
| Length | 38.1mm | |
| Maximum Speed | 6000rpm | |
| Torque Rating | 7.2Nm | |
| Moment of Inertia | 9.948 x 10-6 kg/m² | |
| Misalignment - Angular | 3.0° | |
| Number of Beams | 4 | |
| Misalignment - Parallel | 380μm | |
| Style | Set Screw | |
| Misalignment - Axial | 250μm | |
| Bore Size A | 10mm | |
| Bore Size B | 8mm | |
| Minimum Operating Temperature | -40°F | |
| Material | 7075-T651 Extruded Drawn Aluminium Bar | |
| Maximum Operating Temperature | 225°F | |
| Series | PSMR32 | |
| Standards/Approvals | REACH, DIN 912 12.9, RoHS3 | |
| Screw Size | M6 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Outside Diameter 31.8mm | ||
Length 38.1mm | ||
Maximum Speed 6000rpm | ||
Torque Rating 7.2Nm | ||
Moment of Inertia 9.948 x 10-6 kg/m² | ||
Misalignment - Angular 3.0° | ||
Number of Beams 4 | ||
Misalignment - Parallel 380μm | ||
Style Set Screw | ||
Misalignment - Axial 250μm | ||
Bore Size A 10mm | ||
Bore Size B 8mm | ||
Minimum Operating Temperature -40°F | ||
Material 7075-T651 Extruded Drawn Aluminium Bar | ||
Maximum Operating Temperature 225°F | ||
Series PSMR32 | ||
Standards/Approvals REACH, DIN 912 12.9, RoHS3 | ||
Screw Size M6 | ||
- COO (Country of Origin):
- US
The Ruland Precision-engineered four beam coupling designed to provide optimal performance in demanding applications. Constructed from lightweight 7075 aluminum, this coupling offers a robust yet compact solution, facilitating seamless power transmission between two shafts. What sets this model apart is its zero-backlash capability, ensuring minimal play and enhanced accuracy during operation. The coupling is meticulously crafted for high-speed applications, effectively reducing vibrations at rotational speeds of up to 6,000 RPM. With a balanced design and superior torque capacity, it caters to various industrial needs while maintaining compliance with stringent RoHS3 and REACH standards. Manufactured in Marlborough, MA, it exemplifies excellence in quality and reliability, making it a vital addition to any sophisticated machinery setup.
Zero-backlash design guarantees precise performance and reduced play
Constructed from 7075 aluminum for a lightweight yet durable structure
Machined from a single piece, enhancing torque capacity and reducing windup
Balanced design minimizes vibration during high-speed operation
Suitable for angular, parallel, and axial misalignment adjustments
Related links
- Ruland 38.1 mm Length 7 mm Flexible Coupling
- Ruland 38.1 mm Length 6 mm Flexible Coupling
- Ruland 38.1 mm Length 9 mm Flexible Coupling
- Ruland 38.1 mm Length 10 mm Flexible Coupling
- Ruland 38.1 mm Length 8 mm Flexible Coupling
- Ruland 38.1 mm Length 8 mm Flexible Coupling
- Ruland 38.1 mm Length 8 mm Flexible Coupling
- Ruland 38.1 mm Length 8 mm Flexible Coupling
