Ruland, 31.8 mm OD 10 mm, 38.1 mm Length 6 mm Flexible Coupling

Subtotal (1 unit)*

$168.68

(exc. GST)

$185.55

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$168.68

*price indicative

RS Stock No.:
604-069
Mfr. Part No.:
PSMR32-10-6-A
Brand:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Flexible Coupling

Outside Diameter

31.8mm

Length

38.1mm

Maximum Speed

6000rpm

Torque Rating

7.2Nm

Moment of Inertia

9.948 x 10-6 kg/m²

Number of Beams

4

Misalignment - Angular

3.0°

Misalignment - Parallel

380μm

Style

Set Screw

Misalignment - Axial

250μm

Bore Size A

10mm

Minimum Operating Temperature

-40°F

Material

7075-T651 Extruded Drawn Aluminium Bar

Bore Size B

6mm

Series

PSMR32

Maximum Operating Temperature

225°F

Standards/Approvals

RoHS3, DIN 912 12.9, REACH

Screw Size

M6

COO (Country of Origin):
US
The Ruland Four beam coupling is a sophisticated solution designed for precision coupling in a variety of applications. The product is engineered from a single piece of 7075 aluminum, ensuring both lightweight properties and structural integrity. Its unique design features strategically placed spiral cuts, which not only enhance torque capacity but also significantly reduce the risk of windup, making it ideal for high-speed operations of up to 6,000 RPM. With a zero-backlash design and balanced architecture, it effectively minimizes vibrations during operation. Manufactured in the USA, this coupling meets strict quality standards and is compliant with industry regulations, providing users with a reliable choice for their coupling needs. The product is suitable for various misalignment conditions while maintaining robust performance across the operational spectrum.

Constructed from a single piece of 7075 aluminum for optimal strength and lightweight performance

Capable of supporting high speeds of up to 6,000 RPM without compromising reliability

Zero-backlash design ensures precise motion transfer and enhanced performance

Machined from bar stock sourced exclusively from North American mills to meet quality standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy