Ruland, 25 mm OD 8 mm, 24 mm Length 7 mm Flexible Coupling

Subtotal (1 unit)*

$121.77

(exc. GST)

$133.95

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$121.77

*price indicative

RS Stock No.:
604-485
Mfr. Part No.:
MWS25-8-7-A
Brand:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Flexible Coupling

Outside Diameter

25mm

Length

24mm

Maximum Speed

6000rpm

Torque Rating

1.76Nm

Moment of Inertia

2.955 x 10-6 kg/m²

Number of Beams

4

Misalignment - Angular

3.0°

Style

Set Screw

Misalignment - Parallel

380μm

Misalignment - Axial

250μm

Minimum Operating Temperature

-40°C

Bore Size A

8mm

Material

7075-T651 Extruded Drawn Aluminium Bar

Bore Size B

7mm

Maximum Operating Temperature

107°C

Series

MW

Standards/Approvals

DIN 912 12.9, REACH, RoHS3

Screw Size

M4

COO (Country of Origin):
US
The Ruland Four beam coupling is engineered for precision applications that require zero-backlash and superior performance. Crafted from high-grade 7075 aluminum, it seamlessly balances lightweight design with robust durability, ensuring reliable operation in high-speed environments. The innovative construction features two sets of spiral cuts which enhance torque capacity while minimizing wind-up. This product is particularly advantageous for assemblies that experience angular and parallel misalignments, supporting up to 6,000 RPM without compromising stability. With adaptable bore sizes of 8mm x 7mm, it fits neatly into confined spaces, making it an ideal choice for modern mechanical systems. Manufactured to exacting standards in Marlborough, MA, this item guarantees quality with RoHS and REACH compliance, making it a responsible selection for environmentally conscious projects.

Constructed from robust 7075 aluminum for increased strength and reduced weight

Designed with zero-backlash to ensure precise torque transmission

Balanced design reduces vibration, enhancing operation at high speeds

Compatible with metric shaft sizes to accommodate international applications

Machined from a single piece for improved structural integrity and performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy