Ruland, 31.8 mm OD 10 mm, 38.1 mm Length 7 mm Flexible Coupling
- RS Stock No.:
- 605-080
- Mfr. Part No.:
- PSMR32-10-7-A
- Brand:
- Ruland
Subtotal (1 unit)*
$168.68
(exc. GST)
$185.55
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $168.68 |
*price indicative
- RS Stock No.:
- 605-080
- Mfr. Part No.:
- PSMR32-10-7-A
- Brand:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Outside Diameter | 31.8mm | |
| Length | 38.1mm | |
| Maximum Speed | 6000rpm | |
| Torque Rating | 7.2Nm | |
| Moment of Inertia | 9.948 x 10-6 kg/m² | |
| Number of Beams | 4 | |
| Misalignment - Angular | 3.0° | |
| Misalignment - Parallel | 380μm | |
| Style | Set Screw | |
| Misalignment - Axial | 250μm | |
| Material | 7075-T651 Extruded Drawn Aluminium Bar | |
| Minimum Operating Temperature | -40°F | |
| Bore Size B | 7mm | |
| Bore Size A | 10mm | |
| Maximum Operating Temperature | 225°F | |
| Series | PSMR32 | |
| Standards/Approvals | DIN 912 12.9, RoHS3 and REACH compliant | |
| Screw Size | M6 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Outside Diameter 31.8mm | ||
Length 38.1mm | ||
Maximum Speed 6000rpm | ||
Torque Rating 7.2Nm | ||
Moment of Inertia 9.948 x 10-6 kg/m² | ||
Number of Beams 4 | ||
Misalignment - Angular 3.0° | ||
Misalignment - Parallel 380μm | ||
Style Set Screw | ||
Misalignment - Axial 250μm | ||
Material 7075-T651 Extruded Drawn Aluminium Bar | ||
Minimum Operating Temperature -40°F | ||
Bore Size B 7mm | ||
Bore Size A 10mm | ||
Maximum Operating Temperature 225°F | ||
Series PSMR32 | ||
Standards/Approvals DIN 912 12.9, RoHS3 and REACH compliant | ||
Screw Size M6 | ||
- COO (Country of Origin):
- US
The Ruland Advanced four beam coupling designed to excel in high-speed applications while ensuring zero backlash operation. Crafted from premium 7075 aluminum, this coupling stands out with its robust construction and lightweight design, making it ideal for precision motion systems. The unique spiral cuts enhance torque capacity, significantly reduce system windup, and support larger diameters compared to traditional single beam couplings. With a balanced design, it delivers minimal vibration even at speeds of up to 6,000 RPM. Engineered for meticulous performance, it adheres to stringent manufacturing standards and is suitable for use in rigorous environments. This coupling promotes ease of installation while delivering reliable performance across various applications.
Machined from a single piece of material for increased durability
Designed with two sets of spiral cuts for enhanced torque capacity
Features a balanced design that minimizes vibration at high speeds
Manufactured under strict controls to ensure consistent quality
Metric hardware and assembly for compatibility with international standards
Related links
- Ruland 38.1 mm Length 7 mm Beam Coupling
- Ruland 38.1 mm Length 6 mm Flexible Coupling
- Ruland 38.1 mm Length 9 mm Flexible Coupling
- Ruland 38.1 mm Length 8 mm Flexible Coupling
- Ruland 38.1 mm Length 10 mm Flexible Coupling
- Ruland 38.1 mm Length 7 mm Flexible Coupling
- Ruland 38.1 mm Length 7 mm Flexible Coupling
- Ruland 38.1 mm Length 7 mm Flexible Coupling
