Ruland, 19.1 mm OD 5 mm, 22.9 mm Length 4 mm Flexible Coupling

Subtotal (1 unit)*

$236.71

(exc. GST)

$260.38

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$236.71

*price indicative

RS Stock No.:
604-042
Mfr. Part No.:
PSMR19-5-4-SS
Brand:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Flexible Coupling

Outside Diameter

19.1mm

Length

22.9mm

Maximum Speed

6000rpm

Torque Rating

1.79Nm

Moment of Inertia

2.048 x 10-6 kg/m²

Number of Beams

4

Misalignment - Angular

3.0°

Style

Set Screw

Misalignment - Parallel

200μm

Misalignment - Axial

130μm

Bore Size B

4mm

Material

303 Stainless Steel

Minimum Operating Temperature

-40°C

Bore Size A

5mm

Series

PSMR19

Maximum Operating Temperature

176°C

Standards/Approvals

DIN 912 12.9, REACH, RoHS3

Screw Size

M4

COO (Country of Origin):
US
The Ruland Four beam coupling is engineered to provide exceptional performance, featuring a robust design that is perfect for applications requiring high torque capacity and minimal shaft misalignment. Crafted from premium 303 stainless steel, it ensures durability while operating under challenging conditions. The set screw style allows for easy installation, making it ideal for quick setups. With its zero-backlash feature, this coupling significantly reduces vibration, enabling smooth operation even at high speeds of up to 6,000 RPM. Its unique construction guarantees consistent performance, making it an essential component for precision-driven machinery.

Machined from a single piece of material for enhanced strength

Designed with two sets of spiral cuts for superior torque transmission

RoHS3 and REACH compliant, ensuring environmental safety

Manufactured in the USA under strict quality controls

Features maximum speed capabilities up to 6,000 RPM

Includes dynamic torque ratings for both reversing and non-reversing applications

Temperature operating range from -40°F to 350°F for versatility

Hex wrench size of 2.0 mm for convenient adjustments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy