Ruland, 31.8 mm OD 14 mm, 44.5 mm Length 8 mm Flexible Beam Coupling
- RS Stock No.:
- 592-229
- Mfr. Part No.:
- FSMR32-14-8-A
- Brand:
- Ruland
Subtotal (1 unit)*
$173.00
(exc. GST)
$190.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $173.00 |
*price indicative
- RS Stock No.:
- 592-229
- Mfr. Part No.:
- FSMR32-14-8-A
- Brand:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Beam Coupling | |
| Outside Diameter | 31.8mm | |
| Length | 44.5mm | |
| Maximum Speed | 6000rpm | |
| Torque Rating | 5.08Nm | |
| Moment of Inertia | 11.885 x 10-6 kg/m² | |
| Number of Beams | 6 | |
| Misalignment - Angular | 3° | |
| Misalignment - Parallel | 380μm | |
| Style | Set Screw | |
| Misalignment - Axial | 250μm | |
| Material | 7075-T651 Extruded Drawn Aluminium Bar | |
| Bore Size A | 14mm | |
| Bore Size B | 8mm | |
| Minimum Operating Temperature | -40°F | |
| Maximum Operating Temperature | 225°F | |
| Series | FSMR32 | |
| Standards/Approvals | RoHS3, REACH, DIN 912 12.9 | |
| Screw Size | M6 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Beam Coupling | ||
Outside Diameter 31.8mm | ||
Length 44.5mm | ||
Maximum Speed 6000rpm | ||
Torque Rating 5.08Nm | ||
Moment of Inertia 11.885 x 10-6 kg/m² | ||
Number of Beams 6 | ||
Misalignment - Angular 3° | ||
Misalignment - Parallel 380μm | ||
Style Set Screw | ||
Misalignment - Axial 250μm | ||
Material 7075-T651 Extruded Drawn Aluminium Bar | ||
Bore Size A 14mm | ||
Bore Size B 8mm | ||
Minimum Operating Temperature -40°F | ||
Maximum Operating Temperature 225°F | ||
Series FSMR32 | ||
Standards/Approvals RoHS3, REACH, DIN 912 12.9 | ||
Screw Size M6 | ||
- COO (Country of Origin):
- US
The Ruland Six beam coupling is engineered for precision in light-duty power transmission applications. Its innovative design incorporates a set screw style and combines robust aluminium construction with high torque capacity. Standing out with a balanced structure, it offers zero-backlash functionality, ensuring minimal vibration at impressive speeds of up to 6,000 RPM. The machining process utilises a single piece of material, enhancing strength and reducing inertia, making it a reliable choice for connecting components like servo motors to lead screws. Manufactured in the USA under strict quality control, this coupling's attributes ensure compliance with industry standards and exceptional durability, serving a wide range of engineering applications.
Allows for high-speed operations while maintaining structural integrity
Precision-machined to accommodate specific alignment tolerances
Simplifies installation with straightforward torque specifications
Manufactured in an environmentally compliant facility for peace of mind
Related links
- Ruland 44.5 mm Length 8 mm Flexible Beam Coupling
- Ruland 44.5 mm Length 8 mm Flexible Beam Coupling
- Ruland 44.5 mm Length 8 mm Flexible Beam Coupling
- Ruland 44.5 mm Length 8 mm Flexible Beam Coupling
- Ruland 44.5 mm Length 8 mm Flexible Beam Coupling
- Ruland 44.5 mm Length 8 mm Flexible Beam Coupling
- Ruland 44.5 mm Length 8 mm Flexible Beam Coupling
- Ruland 44.5 mm Length 8 mm Flexible Beam Coupling
