Ruland, 31.8 mm OD 12 mm, 38.1 mm Length 9 mm Flexible Coupling

Subtotal (1 unit)*

$427.08

(exc. GST)

$469.79

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$427.08

*price indicative

RS Stock No.:
604-118
Mfr. Part No.:
PSMR32-12-9-SS
Brand:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Flexible Coupling

Outside Diameter

31.8mm

Length

38.1mm

Maximum Speed

6000rpm

Torque Rating

7.2Nm

Moment of Inertia

26.977 x 10-6 kg/m²

Number of Beams

4

Misalignment - Angular

3.0°

Style

Set Screw

Misalignment - Parallel

380μm

Misalignment - Axial

250μm

Bore Size B

9mm

Bore Size A

12mm

Minimum Operating Temperature

-40°C

Material

303 Stainless Steel

Series

PSMR32

Maximum Operating Temperature

176°C

Standards/Approvals

DIN 912 12.9, REACH, RoHS3

Screw Size

M6

COO (Country of Origin):
US
The Ruland Four beam coupling is expertly crafted from 303 stainless steel, ensuring reliability and durability for high-performance applications. Designed for precise shaft alignment, it utilizes a set screw style for optimal clamping and torque delivery. The innovative spiral cut design not only maximizes torque capacity but also minimizes windup, making it ideal for dynamic environments. With an impressive operating speed of up to 6,000 RPM, this coupling excels in applications requiring superior vibration damping and zero backlash. Its manufacturing process adheres to stringent quality standards, guaranteeing performance that meets and exceeds industry expectations. The choice of materials and precise engineering allows for effective functionality even in challenging conditions, making this coupling a dependable asset in any assembly.

Machined from a single piece of 303 stainless steel for enhanced strength

Zero-backlash ensures accurate torque transmission without play

Dynamic torque ratings cater to both reversing and non-reversing applications

Designed for high-speed operations, supporting up to 6,000 RPM

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy