Bourns TIC126M
- RS Stock No.:
- 649-453
- Mfr. Part No.:
- TIC126M
- Brand:
- Bourns
This image is representative of the product range
Subtotal (1 unit)*
$4.15
(exc. GST)
$4.56
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stock information currently inaccessible
Units | Per unit |
|---|---|
| 1 + | $4.15 |
*price indicative
- RS Stock No.:
- 649-453
- Mfr. Part No.:
- TIC126M
- Brand:
- Bourns
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Product Type | Voltage Controller | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Product Type Voltage Controller | ||
Non Compliant
Related links
- Bourns TIC126M-S 7.5A 20mA
- Bourns TIC126D-S 7.5A 20mA
- Bourns TIC126N-S 7.5A 20mA
- Bourns 32 A 3 V 2-Pin
- Bourns, Silicon Controlled Rectifier 25 V 50 A 3 V 2-Pin
- Bourns TISP4240M3BJR-S 32 A 3 V 2-Pin
- Bourns TISP4040H1BJR-S, Silicon Controlled Rectifier 25 V 50 A 3 V 2-Pin
- Bourns TIC126N 7.5 A 20 mA 1.4 V TO-220 3-Pin
