Ruland, 31.8 mm OD 10 mm, 38.1 mm Length 7 mm Flexible Coupling
- RS Stock No.:
- 603-367
- Mfr. Part No.:
- PSMR32-10-7-SS
- Brand:
- Ruland
Subtotal (1 unit)*
$427.08
(exc. GST)
$469.79
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $427.08 |
*price indicative
- RS Stock No.:
- 603-367
- Mfr. Part No.:
- PSMR32-10-7-SS
- Brand:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Outside Diameter | 31.8mm | |
| Length | 38.1mm | |
| Maximum Speed | 6000rpm | |
| Torque Rating | 7.2Nm | |
| Moment of Inertia | 26.977 x 10-6 kg/m² | |
| Misalignment - Angular | 3.0° | |
| Number of Beams | 4 | |
| Misalignment - Parallel | 380μm | |
| Style | Set Screw | |
| Misalignment - Axial | 250μm | |
| Material | 303 Stainless Steel | |
| Bore Size B | 7mm | |
| Minimum Operating Temperature | -40°F | |
| Bore Size A | 10mm | |
| Maximum Operating Temperature | 350°F | |
| Series | PSMR32 | |
| Standards/Approvals | RoHS3, REACH, DIN 912 12.9 | |
| Screw Size | M6 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Outside Diameter 31.8mm | ||
Length 38.1mm | ||
Maximum Speed 6000rpm | ||
Torque Rating 7.2Nm | ||
Moment of Inertia 26.977 x 10-6 kg/m² | ||
Misalignment - Angular 3.0° | ||
Number of Beams 4 | ||
Misalignment - Parallel 380μm | ||
Style Set Screw | ||
Misalignment - Axial 250μm | ||
Material 303 Stainless Steel | ||
Bore Size B 7mm | ||
Minimum Operating Temperature -40°F | ||
Bore Size A 10mm | ||
Maximum Operating Temperature 350°F | ||
Series PSMR32 | ||
Standards/Approvals RoHS3, REACH, DIN 912 12.9 | ||
Screw Size M6 | ||
- COO (Country of Origin):
- US
The Ruland High-performance set screw style four beam coupling that excels in precision applications requiring robust torque transmission. Designed with bores of varied sizes, this coupling features a balanced architecture for minimal vibration at high speeds, making it ideal for dynamic environments. Crafted from 303 stainless steel, it guarantees durability and compliance with stringent RoHS and REACH regulations. The innovative design incorporates dual spiral cuts, ensuring a higher torque capacity and reduced windup, along with remarkable zero-backlash characteristics. Whether used in manufacturing or automation systems, this product stands out for its unmatched reliability and strength, all while being manufactured in the USA with rigorous quality control standards.
Zero-backlash design ensures precise movement and control
Machined from single-piece 303 stainless steel for enhanced strength
Lightweight construction contributes to low inertia and high efficiency
Features dual spiral cuts for superior torque capacity
Robust construction meets maximum torque capabilities beyond DIN standards
Related links
- Ruland 38.1 mm Length 7 mm Flexible Coupling
- Ruland 38.1 mm Length 6 mm Beam Coupling
- Ruland 38.1 mm Length 10 mm Beam Coupling
- Ruland 38.1 mm Length 6 mm Flexible Coupling
- Ruland 38.1 mm Length 9 mm Flexible Coupling
- Ruland 38.1 mm Length 8 mm Flexible Coupling
- Ruland 38.1 mm Length 10 mm Flexible Coupling
- Ruland 38.1 mm Length 7 mm Flexible Coupling
