Eaton DILM Contactor, 220V ac/dc, 230 V ac/dc Coil, 3-Pole, 90 kW 48V, 400V

Subtotal (1 unit)*

$4,495.16

(exc. GST)

$4,944.68

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$4,495.16

*price indicative

RS Stock No.:
250-9844
Mfr. Part No.:
208199 DILM250/22(RDC48)
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Contactor

Coil Voltage

220V ac/dc, 230V ac/dc

Number of Poles

3

Contact Voltage

400V

Series

DILM

Power Rating

90kW

Mount Type

DIN Rail

Function

Motor Control, Reversing

Auxiliary Contact Configuration

2

Number of Auxiliary Contacts

2

Terminal Type

Screw

Minimum Operating Temperature

-40°C

Control Circuit Voltage Uc

48V

Operational Current Ie

250A

Contactor Application

Motor Control

Maximum Operating Temperature

60°C

Width

140mm

Standards/Approvals

IEC/EN 60947, CSA, UL, VDE 0660

Depth

208mm

Length

208mm

COO (Country of Origin):
RO
The Eaton Contactors for motors having non-inductive or slightly inductive loads and current rating is up to 170 A. This contactor is not suitable for motors with efficiency class IE3. This contactor having spring loaded termination technique.

Conventional free air thermal current

Spring loaded terminals

UL, CCC, CE certified

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy