Eaton DILM Contactor, 48V Coil, 3-Pole, 300 A, 170 kW 24V dc, 48 V dc, 400V
- RS Stock No.:
- 250-9746
- Mfr. Part No.:
- 139554 DILM300A/22(RDC48)
- Brand:
- Eaton
Subtotal (1 unit)*
$5,369.17
(exc. GST)
$5,906.09
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 10 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $5,369.17 |
*price indicative
- RS Stock No.:
- 250-9746
- Mfr. Part No.:
- 139554 DILM300A/22(RDC48)
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Coil Voltage | 48V | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Voltage | 400V | |
| Contact Current | 300A | |
| Series | DILM | |
| Power Rating | 170kW | |
| Function | Motor Control, Reversing | |
| Number of Auxiliary Contacts | 1 | |
| Terminal Type | Screw | |
| Contactor Application | Motor Control | |
| Control Circuit Voltage Uc | 24V dc, 48V dc | |
| Minimum Operating Temperature | -40°C | |
| Operational Current Ie | 300A | |
| Maximum Operating Temperature | 60°C | |
| Width | 140mm | |
| Length | 208mm | |
| Standards/Approvals | IEC/EN 60947, CSA, VDE 0660, UL | |
| Depth | 208mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Coil Voltage 48V | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Voltage 400V | ||
Contact Current 300A | ||
Series DILM | ||
Power Rating 170kW | ||
Function Motor Control, Reversing | ||
Number of Auxiliary Contacts 1 | ||
Terminal Type Screw | ||
Contactor Application Motor Control | ||
Control Circuit Voltage Uc 24V dc, 48V dc | ||
Minimum Operating Temperature -40°C | ||
Operational Current Ie 300A | ||
Maximum Operating Temperature 60°C | ||
Width 140mm | ||
Length 208mm | ||
Standards/Approvals IEC/EN 60947, CSA, VDE 0660, UL | ||
Depth 208mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton series DILM is a 3 pole contactor that comes with 1 NC, DC operation and spring loaded terminals. Suitable for motors with efficiency class IE3. This contactor have auxiliary current, coil, and main current terminals with spring-cage connection technology. The DILM contactor series is characterized by its compact dimensions.
Conventional free air thermal current
Spring loaded terminals
Contactors for motors
Related links
- Eaton DILM Contactor 3-Pole 7 kW 24V dc 400V
- Eaton DILM Contactor 230 V ac/dc Coil 90 kW 48V, 400V
- Eaton DILM Contactor 3-Pole 4.5 kW, 400V
- Eaton DILH Contactor 48 V dc Coil 1.05 kA 24V dc, 48 V dc
- Eaton DILM Contactor 3-Pole, 170 kW
- Eaton DILM Contactor 3-Pole 170 kW 250V 1kV
- Eaton DILM Contactor 3-Pole 720 kW 110V dc 400V
- Eaton DILM Contactor 3-Pole 48 V dc, 400V
