Eaton DILM Contactor, 230V ac, 240 V ac Coil, 3-Pole, 500 A, 7 kW 24V dc, 48 V dc, 400V

Subtotal (1 unit)*

$9,770.02

(exc. GST)

$10,747.02

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$9,770.02

*price indicative

RS Stock No.:
250-9854
Mfr. Part No.:
208211 DILM500/22(RDC48)
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Coil Voltage

230V ac, 240V ac

Product Type

Contactor

Number of Poles

3

Contact Voltage

400V

Contact Current

500A

Series

DILM

Power Rating

7kW

Function

Motor Control, Reversing

Mount Type

DIN Rail

Number of Auxiliary Contacts

2

Terminal Type

Screw

Minimum Operating Temperature

-40°C

Operational Current Ie

500A

Control Circuit Voltage Uc

24V dc, 48V dc

Contactor Application

For Engines

Maximum Operating Temperature

60°C

Depth

216mm

Length

216mm

Width

160mm

Standards/Approvals

IEC/EN 60947

COO (Country of Origin):
RO
The Eaton Contactors for motors having non-inductive or slightly inductive loads and current rating is up to 170 A. This contactor is not suitable for motors with efficiency class IE3. This contactor having spring loaded termination technique.

Conventional free air thermal current

Spring loaded terminals

UL, CCC, CE certified

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy