Eaton DILA Contactor Relay, 230V ac Coil, 4-Pole, 4 A 230V ac, 4 NO, 415V ac

Subtotal (1 unit)*

$119.33

(exc. GST)

$131.26

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
  • Plus 10 unit(s) shipping from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$119.33

*price indicative

RS Stock No.:
493-0618
Mfr. Part No.:
276329 DILA-40(230V50HZ,240V60HZ)
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Contactor Relay

Coil Voltage

230V ac

Number of Poles

4

Contact Voltage

415V ac

Contact Current

4A

Series

DILA

Function

Straight

Mount Type

DIN Rail

Normal State Configuration

4 NO

Auxiliary Contact Configuration

4 NO

Number of Auxiliary Contacts

4

Terminal Type

Screw

Control Circuit Voltage Uc

230V ac

Contactor Application

Contactor Relay

Minimum Operating Temperature

-25°C

Operational Current Ie

4A

Maximum Operating Temperature

60°C

Standards/Approvals

CE marking, CSA, EN 60947-5-1, IEC/EN 60947, UL, VDE 0660

Length

45mm

Width

68mm

Depth

125.2mm

Pole and Throw Configuration

4

COO (Country of Origin):
RO

Eaton xStart Range Contactor Relay, 4A Contact Current Rating, 4 Poles - 276329 DILA-40(230V50HZ,240V60HZ)


This Eaton DILA series contactor relay operates with a 230V AC coil and features a 4 normally open (4NO) contact configuration. It is built with robust screw terminal connections and measures 75mm in depth, 68mm in height, and 45mm in width.

Features & Benefits


• 16A current rating for effective performance

• Voltage rating up to 415V AC for flexibility

• Operates in temperatures from -25°C to +60°C

• Mechanical lifespan of 20 million operations

• Positive operating contacts for enhanced safety

• IP20 protection for dust resistance

Applications


• Suitable for switching motors and heavy loads

• Recommended for use in temperature-sensitive environments

Can it operate at different frequencies?


Yes, it functions at 50Hz and 60Hz.

What is the mounting option available for this contactor?


The contactor supports DIN-rail or screw mounting.

Will it provide effective isolation between circuits?


Yes, it offers isolation at 400V AC.

Note

Eaton formerly known as Moeller

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy