Eaton DILM Contactor, 220V ac/dc, 230 V ac/dc Coil, 3-Pole, 90 kW, 400V
- RS Stock No.:
- 251-0696
- Mfr. Part No.:
- 277909 DILM65(RDC60)
- Brand:
- Eaton
Subtotal (1 unit)*
$1,260.38
(exc. GST)
$1,386.42
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,260.38 |
*price indicative
- RS Stock No.:
- 251-0696
- Mfr. Part No.:
- 277909 DILM65(RDC60)
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Contactor | |
| Coil Voltage | 220V ac/dc, 230V ac/dc | |
| Number of Poles | 3 | |
| Contact Voltage | 400V | |
| Power Rating | 90kW | |
| Series | DILM | |
| Function | Motor Control, Reversing | |
| Terminal Type | Screw | |
| Contactor Application | Motor Control | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | IEC/EN 60947, UL, VDE 0660, CSA | |
| Depth | 133mm | |
| Width | 55mm | |
| Length | 133mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Contactor | ||
Coil Voltage 220V ac/dc, 230V ac/dc | ||
Number of Poles 3 | ||
Contact Voltage 400V | ||
Power Rating 90kW | ||
Series DILM | ||
Function Motor Control, Reversing | ||
Terminal Type Screw | ||
Contactor Application Motor Control | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals IEC/EN 60947, UL, VDE 0660, CSA | ||
Depth 133mm | ||
Width 55mm | ||
Length 133mm | ||
- COO (Country of Origin):
- RO
The Eaton Contactors for motors having non-inductive or slightly inductive loads and current rating is up to 170 A. This contactor is also suitable for motors with efficiency class IE3. This contactor having screw termination technique.
Conventional free air thermal current
Screw terminal
UL, CCC, CE certified
- RS Stock No. 2510186
- Mfr. Part No. 276599 DILM7-01(12VDC)
Each
$137.31
- RS Stock No. 2509844
- Mfr. Part No. 208199 DILM250/22(RDC48)
Each
$4,495.16
- RS Stock No. 2510680
- Mfr. Part No. 277892 DILM65(190V50HZ,220V60HZ)
Each
$870.96
- RS Stock No. 2509899
- Mfr. Part No. 239409 DILM80(220V50/60HZ)
Each
$1,177.60
Related links
- Eaton DILM Contactor 230 V ac/dc Coil 15.5 A 400V
- Eaton DILM Contactor 230 V ac/dc Coil 4.5 kW 400V
- Eaton DILM Contactor 230 V ac/dc Coil 150 A 60 V dc 400V
- Eaton DILM Contactor 230 V ac/dc Coil 90 kW 48V, 400V
- Eaton DILM Contactor 230 V ac/dc Coil 90 kW 110V dc 400V
- Eaton DILM Contactor 230 V ac/dc Coil 6.5 kW 400V
- Eaton DILM Contactor 230 V ac/dc Coil 18 A 60 V dc 400V
- Eaton DILM Contactor 230 V ac/dc Coil 63 kW, 400V












