Eaton DILM Contactor, 220V ac/dc, 230 V ac/dc Coil, 3-Pole, 14 kW 250V, 500 V, 1 NO, 400V
- RS Stock No.:
- 250-9848
- Mfr. Part No.:
- 208202 DILM250/22(RAC500)
- Brand:
- Eaton
Subtotal (1 unit)*
$4,630.72
(exc. GST)
$5,093.79
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $4,630.72 |
*price indicative
- RS Stock No.:
- 250-9848
- Mfr. Part No.:
- 208202 DILM250/22(RAC500)
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Contactor | |
| Coil Voltage | 220V ac/dc, 230V ac/dc | |
| Number of Poles | 3 | |
| Contact Voltage | 400V | |
| Series | DILM | |
| Power Rating | 14kW | |
| Function | Motor Control, Reversing | |
| Normal State Configuration | 1 NO | |
| Number of Auxiliary Contacts | 2 | |
| Auxiliary Contact Configuration | 2 | |
| Terminal Type | Screw | |
| Minimum Operating Temperature | -40°C | |
| Contactor Application | Motor Control | |
| Control Circuit Voltage Uc | 250V, 500V | |
| Operational Current Ie | 250A | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | VDE 0660, UL, IEC/EN 60947, CSA | |
| Length | 208mm | |
| Depth | 208mm | |
| Width | 140mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Contactor | ||
Coil Voltage 220V ac/dc, 230V ac/dc | ||
Number of Poles 3 | ||
Contact Voltage 400V | ||
Series DILM | ||
Power Rating 14kW | ||
Function Motor Control, Reversing | ||
Normal State Configuration 1 NO | ||
Number of Auxiliary Contacts 2 | ||
Auxiliary Contact Configuration 2 | ||
Terminal Type Screw | ||
Minimum Operating Temperature -40°C | ||
Contactor Application Motor Control | ||
Control Circuit Voltage Uc 250V, 500V | ||
Operational Current Ie 250A | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals VDE 0660, UL, IEC/EN 60947, CSA | ||
Length 208mm | ||
Depth 208mm | ||
Width 140mm | ||
- COO (Country of Origin):
- RO
The Eaton Contactors for motors having non-inductive or slightly inductive loads and current rating is up to 170 A. This contactor is not suitable for motors with efficiency class IE3. This contactor having spring loaded termination technique.
Conventional free air thermal current
Spring loaded terminals
UL, CCC, CE certified
Related links
- Eaton DILM Contactor 230 V ac/dc Coil 6.5 kW 250V dc 400V
- Eaton DILM Contactor 230 V ac/dc Coil 185 A 1 NO, 1kV
- Eaton DILM Contactor 500 V ac Coil 23 kW 250V, 500 V
- Eaton DILM Contactor 3-Pole 500 V, 400V
- Eaton DILM Contactor 3-Pole 720 kW 250V 1kV
- Eaton DILM Contactor 3-Pole 170 kW 250V 1kV
- Eaton DILM Contactor 230 V ac/dc Coil 90 kW 48V, 400V
- Eaton DILM Contactor 230 V ac/dc Coil 17 kW 110V 2 NO/2 NC, 1kV
