Eaton DILM Contactor, 230V ac, 240 V ac Coil, 3-Pole, 400 A, 4.5 kW, 400V

Subtotal (1 unit)*

$7,051.60

(exc. GST)

$7,756.76

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$7,051.60

*price indicative

RS Stock No.:
250-9849
Mfr. Part No.:
208207 DILM400/22(RDC48)
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Coil Voltage

230V ac, 240V ac

Product Type

Contactor

Number of Poles

3

Contact Voltage

400V

Contact Current

400A

Series

DILM

Power Rating

4.5kW

Function

Motor Control, Reversing

Number of Auxiliary Contacts

2

Terminal Type

Screw

Minimum Operating Temperature

-40°C

Operational Current Ie

400A

Contactor Application

For Engines

Maximum Operating Temperature

60°C

Width

160mm

Length

216mm

Depth

216mm

Standards/Approvals

CSA, IEC/EN 60947, UL, VDE 0660

COO (Country of Origin):
RO
The Eaton Contactors for motors having non-inductive or slightly inductive loads and current rating is up to 170 A. This contactor is not suitable for motors with efficiency class IE3. This contactor having spring loaded termination technique.

Conventional free air thermal current

Spring loaded terminals

UL, CCC, CE certified

  • RS Stock No. 2509853
  • Mfr. Part No. 208210 DILM400/22(RAC500)
Each
$7,059.60
  • RS Stock No. 2509854
  • Mfr. Part No. 208211 DILM500/22(RDC48)
Each
$9,770.02
  • RS Stock No. 2510018
  • Mfr. Part No. 274195 DILM400-S/22(110-120V50/60HZ)
Each
$6,440.69
  • RS Stock No. 2510021
  • Mfr. Part No. 274199 DILM500-S/22(220-240V50/60HZ)
Each
$9,158.78

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy