Eaton DILM Contactor, 220V ac/dc, 230 V ac/dc Coil, 3-Pole, 17 kW 110V, 48 V, 2 NO/2 NC, 1kV
- RS Stock No.:
- 250-9845
- Mfr. Part No.:
- 208200 DILM250/22(RA110)
- Brand:
- Eaton
Subtotal (1 unit)*
$4,289.46
(exc. GST)
$4,718.41
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 28 December 2026
Units | Per unit |
|---|---|
| 1 + | $4,289.46 |
*price indicative
- RS Stock No.:
- 250-9845
- Mfr. Part No.:
- 208200 DILM250/22(RA110)
- Brand:
- Eaton
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Contactor | |
| Coil Voltage | 220V ac/dc, 230V ac/dc | |
| Number of Poles | 3 | |
| Contact Voltage | 1kV | |
| Power Rating | 17kW | |
| Series | DILM | |
| Function | Motor Control, Reversing | |
| Mount Type | DIN Rail | |
| Normal State Configuration | 2 NO/2 NC | |
| Number of Auxiliary Contacts | 2 | |
| Auxiliary Contact Configuration | 2 | |
| Terminal Type | Screw | |
| Contactor Application | Motor Control | |
| Operational Current Ie | 250A | |
| Minimum Operating Temperature | -40°C | |
| Control Circuit Voltage Uc | 110V, 48V | |
| Maximum Operating Temperature | 60°C | |
| Width | 140mm | |
| Length | 208mm | |
| Depth | 208mm | |
| Standards/Approvals | VDE 0660, UL, IEC/EN 60947, CSA | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Contactor | ||
Coil Voltage 220V ac/dc, 230V ac/dc | ||
Number of Poles 3 | ||
Contact Voltage 1kV | ||
Power Rating 17kW | ||
Series DILM | ||
Function Motor Control, Reversing | ||
Mount Type DIN Rail | ||
Normal State Configuration 2 NO/2 NC | ||
Number of Auxiliary Contacts 2 | ||
Auxiliary Contact Configuration 2 | ||
Terminal Type Screw | ||
Contactor Application Motor Control | ||
Operational Current Ie 250A | ||
Minimum Operating Temperature -40°C | ||
Control Circuit Voltage Uc 110V, 48V | ||
Maximum Operating Temperature 60°C | ||
Width 140mm | ||
Length 208mm | ||
Depth 208mm | ||
Standards/Approvals VDE 0660, UL, IEC/EN 60947, CSA | ||
- COO (Country of Origin):
- RO
Related links
- Eaton DILM Contactor 250 V ac Coil 1.7 kA 48 V, 1kV
- Eaton DILM Contactor 3-Pole 48 V dc
- Eaton DILM Contactor 230 V ac/dc Coil 17 kW 110V dc 400V
- Eaton DILM Contactor 230 V ac/dc Coil 17 kW 110V dc 1 NC
- Eaton DILM Contactor 3-Pole 48 V dc, 1kV
- Eaton DILM Contactor 3-Pole 48 V dc 1kV
- Eaton DILM Contactor 230 V ac/dc Coil 17 kW, 400V
- Eaton DILM Contactor 230 V ac/dc Coil 17 kW, 1 NC
