RS PRO PCB Slide Switch DPDT Latching 5A Silver Plated Brass
- RS Stock No.:
- 734-7270
- Distrelec Article No.:
- 304-25-838
- Brand:
- RS PRO
This image is representative of the product range
Get a bulk buy discount
Add 100 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
$6.60
(exc. GST)
$7.26
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 400 unit(s) ready to ship from another location
- Plus 570 unit(s) shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 99 | $6.60 | - |
| 100 - 249 | $6.50 | 1% |
| 250 - 499 | $6.23 | 5% |
| 500 - 2499 | $6.02 | 8% |
| 2500 + | $4.96 | 24% |
*price indicative
- RS Stock No.:
- 734-7270
- Distrelec Article No.:
- 304-25-838
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Slide Switch | |
| Contact Configuration | DPDT | |
| Mount Type | PCB | |
| Switch Operation | Latching | |
| Switch Contact Current | 5A | |
| Terminal Type | Solder | |
| Illuminated | No | |
| Contact DC Voltage | 28V dc | |
| Switch Configuration | On-None-On | |
| Depth | 12.7mm | |
| Width | 12.7mm | |
| Series | RS PRO | |
| Standards/Approvals | RoHS | |
| Length | 11.43mm | |
| Mechanical Life | 30000Cycles | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -30°C | |
| Actuator Material | Silver Plated Brass | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Slide Switch | ||
Contact Configuration DPDT | ||
Mount Type PCB | ||
Switch Operation Latching | ||
Switch Contact Current 5A | ||
Terminal Type Solder | ||
Illuminated No | ||
Contact DC Voltage 28V dc | ||
Switch Configuration On-None-On | ||
Depth 12.7mm | ||
Width 12.7mm | ||
Series RS PRO | ||
Standards/Approvals RoHS | ||
Length 11.43mm | ||
Mechanical Life 30000Cycles | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -30°C | ||
Actuator Material Silver Plated Brass | ||
RS - Miniature Slide Switches
Suitable for wave soldering at 260ºC for 5 seconds
Black nylon actuator, DAP case and stainless steel housing
Typical applications include PCB or front panel control for hand held products, instrumentation, white goods, medical, IT and telecomms equipment
Related links
- RS PRO PCB Slide Switch DPDT Latching 5A Silver Plated Brass
- RS PRO PCB Slide Switch SPDT Latching 5A Silver Plated Brass
- RS PRO PCB Slide Switch DPDT On-Off-On 5A Silver Plated Brass
- RS PRO PCB Slide Switch DPDT Latching 400 (20 V) mA Nylon
- KNITTER-SWITCH PCB Slide Switch DPDT Latching 200mA Silver Plated Phosphor Bronze
- TE Connectivity PCB Slide Switch DPDT Latching 300mA Silver Plated Copper
- KNITTER-SWITCH PCB Slide Switch DPDT Latching 100mA Silver over Nickel Plated Copper Alloy
- KNITTER-SWITCH PCB Slide Switch DPDT Latching 350mA Silver over Nickel Plated Copper Alloy
