Eaton DILM Contactor, 110V Coil, 3-Pole, 750 A, 720 kW 110V dc, 48 V dc, 400V

Subtotal (1 unit)*

$14,220.82

(exc. GST)

$15,642.90

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$14,220.82

*price indicative

RS Stock No.:
250-9864
Mfr. Part No.:
208221 DILM750/22(RA110)
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Coil Voltage

110V

Product Type

Contactor

Number of Poles

3

Contact Voltage

400V

Contact Current

750A

Series

DILM

Power Rating

720kW

Function

Reversing

Number of Auxiliary Contacts

4

Terminal Type

Rail Connection

Minimum Operating Temperature

-40°C

Operational Current Ie

750A

Contactor Application

Power Contactor

Control Circuit Voltage Uc

110V dc, 48V dc

Maximum Operating Temperature

60°C

Width

250mm

Standards/Approvals

VDE 0660, CSA, IEC/EN 60947, UL

Length

232mm

Depth

232mm

Pole and Throw Configuration

3P

RoHS Status: Exempt

COO (Country of Origin):
RO
The Eaton series DILM is a 3 pole contactor that comes with 1 NC, DC operation and spring loaded terminals. Suitable for motors with efficiency class IE3. This contactor have auxiliary current, coil, and main current terminals with spring-cage connection technology. The DILM contactor series is characterized by its compact dimensions.

Conventional free air thermal current

Spring loaded terminals

Contactors for motors

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy