Samtec TMM Series Right Angle Through Hole PCB Header, 18 Contact(s), 2 mm Pitch, 2 Row, Unshrouded

Get a bulk buy discount

Add 10 more to save 7%

View bulk pricing options

Subtotal (1 unit)*

$4.65

(exc. GST)

$5.12

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 296 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$4.65-
10 - 24$4.287%
25 +$3.8616%

*price indicative

RS Stock No.:
644-554
Mfr. Part No.:
TMM-109-01-L-D-RA
Brand:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Product Type

PCB Header

Series

TMM

Current

3.2A

Pitch

2mm

Number of Contacts

18

Housing Material

LCP

Number of Rows

2

Orientation

Right Angle

Shrouded/Unshrouded

Unshrouded

Mount Type

Through Hole

Contact Plating

Gold, Tin

Contact Material

Phosphor Bronze

Minimum Operating Temperature

-55°C

Row Pitch

2mm

Maximum Operating Temperature

125°C

Standards/Approvals

RoHS

Voltage

281V

The Samtec Low Profile Tiger Eye Header Strips from Samtec offer high-density interconnect solutions with a 2.00 mm pitch and a 0.020 inch square post contact system. These connectors support data rates up to 8 Gbps, making them suitable for high-speed applications. They are available in vertical and right-angle orientations, with both through-hole and surface-mount terminations.

RoHS compliant

FleXYZ provides design flexibility in all three axes up to four rows wide and 200 pins

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy