Eaton DILM Contactor, 500V Coil, 3-Pole, 300 A, 170 kW 250V, 500 V, 1kV

Subtotal (1 unit)*

$5,174.42

(exc. GST)

$5,691.86

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 20 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$5,174.42

*price indicative

RS Stock No.:
250-9749
Mfr. Part No.:
139557 DILM300A/22(RAC500)
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Coil Voltage

500V

Product Type

Contactor

Number of Poles

3

Contact Voltage

1kV

Contact Current

300A

Power Rating

170kW

Series

DILM

Mount Type

DIN Rail

Function

Motor Control, Reversing

Auxiliary Contact Configuration

2

Number of Auxiliary Contacts

2

Terminal Type

Screw

Contactor Application

Motor Control

Control Circuit Voltage Uc

250V, 500V

Minimum Operating Temperature

-40°C

Operational Current Ie

300A

Maximum Operating Temperature

60°C

Width

140mm

Standards/Approvals

UL, CSA, VDE 0660, IEC/EN 60947

Depth

208mm

Length

208mm

RoHS Status: Exempt

COO (Country of Origin):
RO
The Eaton series DILM is a 3 pole contactor that comes with 1 NC, DC operation and spring loaded terminals. Suitable for motors with efficiency class IE3. This contactor have auxiliary current, coil, and main current terminals with spring-cage connection technology. The DILM contactor series is characterized by its compact dimensions.

Conventional free air thermal current

Spring loaded terminals

Contactors for motors

  • RS Stock No. 2509857
  • Mfr. Part No. 208214 DILM500/22(RAC500)
Each
$9,770.02
  • RS Stock No. 2319013
  • Mfr. Part No. 1SBL367001R1400 AF52-30-00-14
1 Box of 1
$488.97
  • RS Stock No. 2509866
  • Mfr. Part No. 208223 DILM750/22(RAC500)
Each
$14,562.13
  • RS Stock No. 2319018
  • Mfr. Part No. 1SBL397001R1400 AF80-30-00-14
1 Box of 1
$899.37

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy