Eaton DILM Contactor, 480V ac, 500 V ac Coil, 3-Pole, 23 kW 250V, 500 V
- RS Stock No.:
- 250-9762
- Mfr. Part No.:
- 144054 DILH1400/22(RAC500)
- Brand:
- Eaton
Subtotal (1 unit)*
$29,080.49
(exc. GST)
$31,988.54
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $29,080.49 |
*price indicative
- RS Stock No.:
- 250-9762
- Mfr. Part No.:
- 144054 DILH1400/22(RAC500)
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Contactor | |
| Coil Voltage | 480V ac, 500V ac | |
| Number of Poles | 3 | |
| Series | DILM | |
| Power Rating | 23kW | |
| Function | Reversing | |
| Number of Auxiliary Contacts | 4 | |
| Terminal Type | Rail Connection | |
| Minimum Operating Temperature | -40°C | |
| Operational Current Ie | 1.8kA | |
| Control Circuit Voltage Uc | 250V, 500V | |
| Contactor Application | Mains Contactor | |
| Maximum Operating Temperature | 60°C | |
| Length | 232mm | |
| Depth | 232mm | |
| Standards/Approvals | CCC, CSA, IEC/EN 60947, UL, VDE 0660 | |
| Width | 260mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Contactor | ||
Coil Voltage 480V ac, 500V ac | ||
Number of Poles 3 | ||
Series DILM | ||
Power Rating 23kW | ||
Function Reversing | ||
Number of Auxiliary Contacts 4 | ||
Terminal Type Rail Connection | ||
Minimum Operating Temperature -40°C | ||
Operational Current Ie 1.8kA | ||
Control Circuit Voltage Uc 250V, 500V | ||
Contactor Application Mains Contactor | ||
Maximum Operating Temperature 60°C | ||
Length 232mm | ||
Depth 232mm | ||
Standards/Approvals CCC, CSA, IEC/EN 60947, UL, VDE 0660 | ||
Width 260mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton Contactors for motors having non-inductive or slightly inductive loads and current rating is up to 170 A. This contactor is not suitable for motors with efficiency class IE3. This contactor having spring loaded termination technique.
Conventional free air thermal current
Spring loaded terminals
UL, CCC, CE certified
Related links
- Eaton DILM Contactor 230 V ac/dc Coil 14 kW 250V 1 NO, 400V
- Eaton DILM Contactor 3-Pole 500 V, 400V
- Eaton DILM Contactor 3-Pole 720 kW 250V 1kV
- Eaton DILM Contactor 3-Pole 170 kW 250V 1kV
- Eaton DILM Contactor 230 V ac/dc Coil 6.5 kW 250V dc 400V
- Eaton DILM Contactor 230 V ac/dc Coil 115 A 500 V 690V
- Eaton DILM Contactor 350 V ac Coil 23 kW
- Eaton DILH600/22(RAC500) Contactor 500 V Coil 850 A 700 V dc, 1kV
